Part Details for NCR2WSKT-FT27R by YAGEO Corporation
Overview of NCR2WSKT-FT27R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCR2WSKT-FT27R
NCR2WSKT-FT27R CAD Models
NCR2WSKT-FT27R Part Data Attributes
|
NCR2WSKT-FT27R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
NCR2WSKT-FT27R
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 27ohm, 500V, 10% +/-Tol, -500ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 500 V |
Alternate Parts for NCR2WSKT-FT27R
This table gives cross-reference parts and alternative options found for NCR2WSKT-FT27R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCR2WSKT-FT27R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCR2WSKB-73-27R | Fixed Resistor, Carbon Film, 2W, 27ohm, 500V, 10% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR2WSKT-FT27R vs NCR2WSKB-73-27R |
NCR2WSKB-MB27R | Fixed Resistor, Carbon Film, 2W, 27ohm, 500V, 10% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR2WSKT-FT27R vs NCR2WSKB-MB27R |
NCR2WSKB-52-27R | Fixed Resistor, Carbon Film, 2W, 27ohm, 500V, 10% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR2WSKT-FT27R vs NCR2WSKB-52-27R |
NCR2WSKR-73-27R | Fixed Resistor, Carbon Film, 2W, 27ohm, 500V, 10% +/-Tol, -500ppm/Cel | YAGEO Corporation | NCR2WSKT-FT27R vs NCR2WSKR-73-27R |
NCR2WSKT-73-27R | Fixed Resistor, Carbon Film, 2W, 27ohm, 500V, 10% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR2WSKT-FT27R vs NCR2WSKT-73-27R |
NCR2WSKT-AV27R | Fixed Resistor, Carbon Film, 2W, 27ohm, 500V, 10% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR2WSKT-FT27R vs NCR2WSKT-AV27R |
NCR2WSKT-PN27R | Fixed Resistor, Carbon Film, 2W, 27ohm, 500V, 10% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR2WSKT-FT27R vs NCR2WSKT-PN27R |
NCR2WSKR-FT27R | Fixed Resistor, Carbon Film, 2W, 27ohm, 500V, 10% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR2WSKT-FT27R vs NCR2WSKR-FT27R |
NCR2WSKR-52-27R | Fixed Resistor, Carbon Film, 2W, 27ohm, 500V, 10% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR2WSKT-FT27R vs NCR2WSKR-52-27R |
NCR2WSKB-FK27R | Fixed Resistor, Carbon Film, 2W, 27ohm, 500V, 10% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR2WSKT-FT27R vs NCR2WSKB-FK27R |