Part Details for NCR2WSKB-F1K by YAGEO Corporation
Overview of NCR2WSKB-F1K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Y-ASK-RH850F1K-V3 | Renesas Electronics Corporation | RH850/F1K Starter Kit |
Part Details for NCR2WSKB-F1K
NCR2WSKB-F1K CAD Models
NCR2WSKB-F1K Part Data Attributes
|
NCR2WSKB-F1K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
NCR2WSKB-F1K
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 1000ohm, 500V, 10% +/-Tol, -500ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 500 V |
Alternate Parts for NCR2WSKB-F1K
This table gives cross-reference parts and alternative options found for NCR2WSKB-F1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCR2WSKB-F1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCR2WSKT-52-1K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 1000ohm, 500V, 10% +/-Tol, -500ppm/Cel, | NCR2WSKB-F1K vs NCR2WSKT-52-1K |
NCR2WSKB-FKK1K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 1000ohm, 500V, 10% +/-Tol, -500ppm/Cel, | NCR2WSKB-F1K vs NCR2WSKB-FKK1K |
NCR2WSKB-FFK1K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 1000ohm, 500V, 10% +/-Tol, -500ppm/Cel, | NCR2WSKB-F1K vs NCR2WSKB-FFK1K |
NCR2WSKR-73-1K | YAGEO Corporation | Check for Price | RES,AXIAL,CARBON FILM,1K OHMS,500WV,10% +/-TOL,-500PPM TC | NCR2WSKB-F1K vs NCR2WSKR-73-1K |
NCR2WSKT-PN1K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 1000ohm, 500V, 10% +/-Tol, -500ppm/Cel, | NCR2WSKB-F1K vs NCR2WSKT-PN1K |
NCR2WSKT-73-1K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 1000ohm, 500V, 10% +/-Tol, -500ppm/Cel, | NCR2WSKB-F1K vs NCR2WSKT-73-1K |
NCR2WSKB-MR1K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 1000ohm, 500V, 10% +/-Tol, -500ppm/Cel, | NCR2WSKB-F1K vs NCR2WSKB-MR1K |
NCR2WSKR-AV1K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 1000ohm, 500V, 10% +/-Tol, -500ppm/Cel, | NCR2WSKB-F1K vs NCR2WSKR-AV1K |
NCR2WSKT-AV1K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 1000ohm, 500V, 10% +/-Tol, -500ppm/Cel, | NCR2WSKB-F1K vs NCR2WSKT-AV1K |
NCR2WSKT-FT1K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 1000ohm, 500V, 10% +/-Tol, -500ppm/Cel, | NCR2WSKB-F1K vs NCR2WSKT-FT1K |