Datasheets
NCR2WSJB-73-5K1 by: YAGEO Corporation

Fixed Resistor, Carbon Film, 2W, 5100ohm, 500V, 5% +/-Tol, -800ppm/Cel,

Part Details for NCR2WSJB-73-5K1 by YAGEO Corporation

Overview of NCR2WSJB-73-5K1 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NCR2WSJB-73-5K1

NCR2WSJB-73-5K1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NCR2WSJB-73-5K1 Part Data Attributes

NCR2WSJB-73-5K1 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
NCR2WSJB-73-5K1 YAGEO Corporation Fixed Resistor, Carbon Film, 2W, 5100ohm, 500V, 5% +/-Tol, -800ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
Lead Diameter 0.8 mm
Lead Length 35 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 2 W
Resistance 5100 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM
Temperature Coefficient -800 ppm/°C
Terminal Shape WIRE
Tolerance 5%
Working Voltage 500 V

Alternate Parts for NCR2WSJB-73-5K1

This table gives cross-reference parts and alternative options found for NCR2WSJB-73-5K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCR2WSJB-73-5K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NCR2WSJT-AV5K1 Fixed Resistor, Carbon Film, 2W, 5100ohm, 500V, 5% +/-Tol, -800ppm/Cel, YAGEO Corporation NCR2WSJB-73-5K1 vs NCR2WSJT-AV5K1
NCR2WSJT-FT5K1 Fixed Resistor, Carbon Film, 2W, 5100ohm, 500V, 5% +/-Tol, -800ppm/Cel, YAGEO Corporation NCR2WSJB-73-5K1 vs NCR2WSJT-FT5K1
NCR2WSJB-F5K1 Fixed Resistor, Carbon Film, 2W, 5100ohm, 500V, 5% +/-Tol, -800ppm/Cel, YAGEO Corporation NCR2WSJB-73-5K1 vs NCR2WSJB-F5K1
NCR2WSJB-FKK5K1 Fixed Resistor, Carbon Film, 2W, 5100ohm, 500V, 5% +/-Tol, -800ppm/Cel, YAGEO Corporation NCR2WSJB-73-5K1 vs NCR2WSJB-FKK5K1
NCR2WSJB-FK5K1 Fixed Resistor, Carbon Film, 2W, 5100ohm, 500V, 5% +/-Tol, -800ppm/Cel, YAGEO Corporation NCR2WSJB-73-5K1 vs NCR2WSJB-FK5K1
NCR2WSJR-52-5K1 Fixed Resistor, Carbon Film, 2W, 5100ohm, 500V, 5% +/-Tol, -800ppm/Cel, YAGEO Corporation NCR2WSJB-73-5K1 vs NCR2WSJR-52-5K1
NCR2WSJT-52-5K1 Fixed Resistor, Carbon Film, 2W, 5100ohm, 500V, 5% +/-Tol, -800ppm/Cel, YAGEO Corporation NCR2WSJB-73-5K1 vs NCR2WSJT-52-5K1
NCR2WSJB-M5K1 Fixed Resistor, Carbon Film, 2W, 5100ohm, 500V, 5% +/-Tol, -800ppm/Cel, YAGEO Corporation NCR2WSJB-73-5K1 vs NCR2WSJB-M5K1
NCR2WSJB-MB5K1 Fixed Resistor, Carbon Film, 2W, 5100ohm, 500V, 5% +/-Tol, -800ppm/Cel, YAGEO Corporation NCR2WSJB-73-5K1 vs NCR2WSJB-MB5K1
NCR2WSJR-FT5K1 Fixed Resistor, Carbon Film, 2W, 5100ohm, 500V, 5% +/-Tol, -800ppm/Cel, YAGEO Corporation NCR2WSJB-73-5K1 vs NCR2WSJR-FT5K1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCR2WSJB-73-5K1 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCR2WSJB-73-5K1 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of NCR2WSJB-73-5K1 would you like to use for your alert(s)?
  • Please alert me when NCR2WSJB-73-5K1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCR2WSJB-73-5K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCR2WSJB-73-5K1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCR2WSJB-73-5K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCR2WSJB-73-5K1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCR2WSJB-73-5K1 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: