Datasheets
NCR-50KR-PN1K2 by: YAGEO Corporation

Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 350V, 10% +/-Tol, -500ppm/Cel,

Part Details for NCR-50KR-PN1K2 by YAGEO Corporation

Overview of NCR-50KR-PN1K2 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NCR-50KR-PN1K2

NCR-50KR-PN1K2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NCR-50KR-PN1K2 Part Data Attributes

NCR-50KR-PN1K2 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
NCR-50KR-PN1K2 YAGEO Corporation Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 350V, 10% +/-Tol, -500ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
Lead Diameter 0.55 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 3.3 mm
Package Length 9 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Resistance 1200 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM
Temperature Coefficient -500 ppm/°C
Terminal Shape WIRE
Tolerance 10%
Working Voltage 350 V

Alternate Parts for NCR-50KR-PN1K2

This table gives cross-reference parts and alternative options found for NCR-50KR-PN1K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCR-50KR-PN1K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NCR-50KR-52-1K2 RES,AXIAL,CARBON FILM,1.2K OHMS,350WV,10% +/-TOL,-500PPM TC YAGEO Corporation NCR-50KR-PN1K2 vs NCR-50KR-52-1K2
NCR-50KR-AV1K2 Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 350V, 10% +/-Tol, -500ppm/Cel, YAGEO Corporation NCR-50KR-PN1K2 vs NCR-50KR-AV1K2
NCR-50KT-52-1K2 RES,AXIAL,CARBON FILM,1.2K OHMS,350WV,10% +/-TOL,-500PPM TC YAGEO Corporation NCR-50KR-PN1K2 vs NCR-50KT-52-1K2
NCR-50KB-MR1K2 Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 350V, 10% +/-Tol, -500ppm/Cel, YAGEO Corporation NCR-50KR-PN1K2 vs NCR-50KB-MR1K2
NCR-50KT-FT1K2 Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 350V, 10% +/-Tol, -500ppm/Cel, YAGEO Corporation NCR-50KR-PN1K2 vs NCR-50KT-FT1K2
NCR-50KB-MB1K2 Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 350V, 10% +/-Tol, -500ppm/Cel, YAGEO Corporation NCR-50KR-PN1K2 vs NCR-50KB-MB1K2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCR-50KR-PN1K2 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCR-50KR-PN1K2 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of NCR-50KR-PN1K2 would you like to use for your alert(s)?
  • Please alert me when NCR-50KR-PN1K2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCR-50KR-PN1K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCR-50KR-PN1K2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCR-50KR-PN1K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCR-50KR-PN1K2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCR-50KR-PN1K2 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: