NCR-50KR-AV300R
YAGEO Corporation
Description: Fixed Resistor, Carbon Film, 0.5W, 300ohm, 350V, 10% +/-Tol, -500ppm/Cel,

Overview of NCR-50KR-AV300R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NCR-50KR-AV300R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCR-50KR-AV300R by YAGEO Corporation

NCR-50KR-AV300R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.55 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.3 mm
Package Length
9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
300 Ω
Resistor Type
FIXED RESISTOR
Series
NCR
Technology
CARBON FILM
Temperature Coefficient
-500 ppm/°C
Tolerance
10%
Working Voltage
350 V
Want to compare parts?
  1. NCR-50KR-AV300R
    YAGEO Corporation
    Fixed Resistor, Carbon Film, 0.5W, 300ohm, 350V, 10% +/-Tol, -500ppm/Cel,
    VS

Alternate Parts for NCR-50KR-AV300R

This table gives cross-reference parts and alternative options found for NCR-50KR-AV300R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCR-50KR-AV300R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCR-50KB-52-300R Fixed Resistor, Carbon Film, 0.5W, 300ohm, 350V, 10% +/-Tol, -500ppm/Cel, YAGEO Corporation NCR-50KR-AV300R vs NCR-50KB-52-300R
NCR-50KT-PN300R Fixed Resistor, Carbon Film, 0.5W, 300ohm, 350V, 10% +/-Tol, -500ppm/Cel, YAGEO Corporation NCR-50KR-AV300R vs NCR-50KT-PN300R
NCR-50KR-FT300R Fixed Resistor, Carbon Film, 0.5W, 300ohm, 350V, 10% +/-Tol, -500ppm/Cel, YAGEO Corporation NCR-50KR-AV300R vs NCR-50KR-FT300R
NCR-50KB-M300R Fixed Resistor, Carbon Film, 0.5W, 300ohm, 350V, 10% +/-Tol, -500ppm/Cel, YAGEO Corporation NCR-50KR-AV300R vs NCR-50KB-M300R
NCR-50KT-AV300R Fixed Resistor, Carbon Film, 0.5W, 300ohm, 350V, 10% +/-Tol, -500ppm/Cel, YAGEO Corporation NCR-50KR-AV300R vs NCR-50KT-AV300R
NCR-50KT-52-300R Fixed Resistor, Carbon Film, 0.5W, 300ohm, 350V, 10% +/-Tol, -500ppm/Cel, YAGEO Corporation NCR-50KR-AV300R vs NCR-50KT-52-300R
NCR-50KR-PN300R Fixed Resistor, Carbon Film, 0.5W, 300ohm, 350V, 10% +/-Tol, -500ppm/Cel, YAGEO Corporation NCR-50KR-AV300R vs NCR-50KR-PN300R
NCR-50KB-MB300R Fixed Resistor, Carbon Film, 0.5W, 300ohm, 350V, 10% +/-Tol, -500ppm/Cel, YAGEO Corporation NCR-50KR-AV300R vs NCR-50KB-MB300R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCR-50KR-AV300R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCR-50KR-AV300R by YAGEO Corporation

  • Please alert me when NCR-50KR-AV300R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NCR-50KR-AV300R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCR-50KR-AV300R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NCR-50KR-AV300R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCR-50KR-AV300R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCR-50KR-AV300R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: