Part Details for NCR-50JR-AV3K3 by YAGEO Corporation
Overview of NCR-50JR-AV3K3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3650JRZ-RL | Analog Devices | Dual 12V Mosfet Driver w/outpu | |
ADP3650JRZ | Analog Devices | Dual 12V Mosfet Driver w/outpu |
Part Details for NCR-50JR-AV3K3
NCR-50JR-AV3K3 CAD Models
NCR-50JR-AV3K3 Part Data Attributes
|
NCR-50JR-AV3K3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
NCR-50JR-AV3K3
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 3300ohm, 350V, 5% +/-Tol, -500ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for NCR-50JR-AV3K3
This table gives cross-reference parts and alternative options found for NCR-50JR-AV3K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCR-50JR-AV3K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCR-50JT-52-3K3 | Fixed Resistor, Carbon Film, 0.5W, 3300ohm, 350V, 5% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR-50JR-AV3K3 vs NCR-50JT-52-3K3 |
NCR-50JR-PN3K3 | Fixed Resistor, Carbon Film, 0.5W, 3300ohm, 350V, 5% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR-50JR-AV3K3 vs NCR-50JR-PN3K3 |
NCR-50JT-AV3K3 | Fixed Resistor, Carbon Film, 0.5W, 3300ohm, 350V, 5% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR-50JR-AV3K3 vs NCR-50JT-AV3K3 |
NCR-50JR-FT3K3 | Fixed Resistor, Carbon Film, 0.5W, 3300ohm, 350V, 5% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR-50JR-AV3K3 vs NCR-50JR-FT3K3 |
NCR-50JB-52-3K3 | Fixed Resistor, Carbon Film, 0.5W, 3300ohm, 350V, 5% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR-50JR-AV3K3 vs NCR-50JB-52-3K3 |
NCR-50JB-MB3K3 | Fixed Resistor, Carbon Film, 0.5W, 3300ohm, 350V, 5% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR-50JR-AV3K3 vs NCR-50JB-MB3K3 |
NCR-50JT-FT3K3 | Fixed Resistor, Carbon Film, 0.5W, 3300ohm, 350V, 5% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR-50JR-AV3K3 vs NCR-50JT-FT3K3 |