Part Details for NCR-25JT-26-27R by YAGEO Corporation
Overview of NCR-25JT-26-27R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5356AI-FQ025JT-40.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5357AI-FQ025JT-180.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
SIT5346AE-FQ025JTB10.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Part Details for NCR-25JT-26-27R
NCR-25JT-26-27R CAD Models
NCR-25JT-26-27R Part Data Attributes
|
NCR-25JT-26-27R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
NCR-25JT-26-27R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 27ohm, 250V, 5% +/-Tol, -500ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for NCR-25JT-26-27R
This table gives cross-reference parts and alternative options found for NCR-25JT-26-27R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCR-25JT-26-27R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCR-25JT-FT27R | Fixed Resistor, Carbon Film, 0.25W, 27ohm, 250V, 5% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR-25JT-26-27R vs NCR-25JT-FT27R |
NCR-25JT-52-27R | Fixed Resistor, Carbon Film, 0.25W, 27ohm, 250V, 5% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR-25JT-26-27R vs NCR-25JT-52-27R |
NCR-25JB-MB27R | Fixed Resistor, Carbon Film, 0.25W, 27ohm, 250V, 5% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR-25JT-26-27R vs NCR-25JB-MB27R |
NCR-25JB-FKK27R | Fixed Resistor, Carbon Film, 0.25W, 27ohm, 250V, 5% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR-25JT-26-27R vs NCR-25JB-FKK27R |
NCR-25JT-PN27R | Fixed Resistor, Carbon Film, 0.25W, 27ohm, 250V, 5% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR-25JT-26-27R vs NCR-25JT-PN27R |
NCR-25JB-M27R | Fixed Resistor, Carbon Film, 0.25W, 27ohm, 250V, 5% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR-25JT-26-27R vs NCR-25JB-M27R |
NCR-25JT-AV27R | Fixed Resistor, Carbon Film, 0.25W, 27ohm, 250V, 5% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR-25JT-26-27R vs NCR-25JT-AV27R |
NCR-25JR-FT27R | Fixed Resistor, Carbon Film, 0.25W, 27ohm, 250V, 5% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR-25JT-26-27R vs NCR-25JR-FT27R |
NCR-25JB-F27R | Fixed Resistor, Carbon Film, 0.25W, 27ohm, 250V, 5% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR-25JT-26-27R vs NCR-25JB-F27R |
NCR-25JR-PN27R | Fixed Resistor, Carbon Film, 0.25W, 27ohm, 250V, 5% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR-25JT-26-27R vs NCR-25JR-PN27R |