Power Circuits
NCP802SN1T1
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, SOT-23, 6 PIN

Overview of NCP802SN1T1 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NCP802SN1T1 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCP802SN1T1 by Rochester Electronics LLC

NCP802SN1T1
Rochester Electronics LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOT-23
Package Description
PLASTIC, SOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
unknown
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. NCP802SN1T1
    Rochester Electronics LLC
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, SOT-23, 6 PIN
    VS

Alternate Parts for NCP802SN1T1

This table gives cross-reference parts and alternative options found for NCP802SN1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP802SN1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCP802SN1T1G 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, LEAD FREE, PLASTIC, SOT-23, 6 PIN Rochester Electronics LLC NCP802SN1T1 vs NCP802SN1T1G
NCP802SN1T1G IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, LEAD FREE, PLASTIC, SOT-23, 6 PIN, Power Management Circuit onsemi NCP802SN1T1 vs NCP802SN1T1G
NCP802SN1T1 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, SOT-23, 6 PIN, Power Management Circuit onsemi NCP802SN1T1 vs NCP802SN1T1
Part Number Description Manufacturer Compare
NCP802SN1T1G 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, LEAD FREE, PLASTIC, SOT-23, 6 PIN Rochester Electronics LLC NCP802SN1T1 vs NCP802SN1T1G
NCP802SN1T1 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, SOT-23, 6 PIN, Power Management Circuit onsemi NCP802SN1T1 vs NCP802SN1T1
NCP802SN1T1G IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, LEAD FREE, PLASTIC, SOT-23, 6 PIN, Power Management Circuit onsemi NCP802SN1T1 vs NCP802SN1T1G

Related Parts for NCP802SN1T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP802SN1T1 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP802SN1T1 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of NCP802SN1T1 would you like to use for your alert(s)?
  • Please alert me when NCP802SN1T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP802SN1T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP802SN1T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCP802SN1T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP802SN1T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP802SN1T1 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: