There are no models available for this part yet.
Overview of NCP720BMT150TBG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP720BMT150TBG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK9521
|
Newark | Ldo, Fixed, 1.5V, 0.35A, Wdfn-6 |Onsemi NCP720BMT150TBG RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1570 / $0.2000 | Buy Now | |
DISTI #
81Y3835
|
Newark | 350Ma Very Low Dropout Bias Rail Cmos Voltage Regulator Vout= 1.50V/Reel |Onsemi NCP720BMT150TBG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
NCP720BMT150TBG
|
Avnet Americas | LDO Regulator Pos 1.5V 0.35A 6-Pin WDFN EP T/R - Tape and Reel (Alt: NCP720BMT150TBG) RoHS: Compliant Min Qty: 2091 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 39000 Partner Stock |
|
$0.1483 / $0.1770 | Buy Now | |
Bristol Electronics | 3000 |
|
RFQ | ||||
Quest Components | 2400 |
|
$0.2372 / $0.5930 | Buy Now | |||
Rochester Electronics | NCP720 - Fixed Positive LDO Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 39000 |
|
$0.1482 / $0.1744 | Buy Now |
CAD Models for NCP720BMT150TBG by onsemi
Part Data Attributes for NCP720BMT150TBG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ONSEMI
|
Manufacturer Package Code
|
511BR
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.2 V
|
Dropout Voltage1-Nom
|
0.11 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
0.8 V
|
JESD-30 Code
|
S-PDSO-N6
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.35 A
|
Output Voltage1-Max
|
1.53 V
|
Output Voltage1-Min
|
1.47 V
|
Output Voltage1-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC6,.08,25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
2 mm
|
Related Parts for NCP720BMT150TBG
-
TPS72015DRVRLinear Regulator ICs
-
TPS53515RVERSwitching Regulator or Controllers
-
STM706SM6EPower Management Circuits
-
NCT72CMNR2GOther Analog ICs
-
NCV2002SN1T1GOperational Amplifiers
-
NCP5358MNTXGPeripheral Drivers
-
TAJD227K010RFixed Capacitors
-
MBRD660CTT4GRectifier Diodes
-
SN65LBC180DLine Driver or Receivers