Part Details for NCP717AMX285TCG by onsemi
Overview of NCP717AMX285TCG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP717AMX285TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NCP717 - Fixed Positive LDO Regulator, 2.85V, 0.265V Dropout, CMOS, PDSO4 RoHS: Compliant Status: Obsolete Min Qty: 1 | 57000 |
|
$0.0904 / $0.1063 | Buy Now |
|
Flip Electronics | Stock, ship today | 744852 |
|
RFQ |
Part Details for NCP717AMX285TCG
NCP717AMX285TCG CAD Models
NCP717AMX285TCG Part Data Attributes
|
NCP717AMX285TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP717AMX285TCG
onsemi
LDO Regulator, 300 mA, Low Iq, High PSRR, Low Noise 2.85V, Active Discharge Rdis=1.2kOhms, XDFN4 1.0x1.0, 0.65P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN4 1.0x1.0, 0.65P | |
Pin Count | 4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.265 V | |
Dropout Voltage1-Nom | 0.175 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.907 V | |
Output Voltage1-Min | 2.793 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |
Alternate Parts for NCP717AMX285TCG
This table gives cross-reference parts and alternative options found for NCP717AMX285TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP717AMX285TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP717CMX280TCG | LDO Regulator, 300 mA, Low Iq, High PSRR, Low Noise 2.8V, Active Discharge Rdis=120 Ohms, XDFN-4, 3000-REEL | onsemi | NCP717AMX285TCG vs NCP717CMX280TCG |
NCP717CMX285TCG | LDO Regulator, 300 mA, Low Iq, High PSRR, Low Noise 2.85V, Active Discharge Rdis=120 Ohms, XDFN-4, 3000-REEL | onsemi | NCP717AMX285TCG vs NCP717CMX285TCG |
NCP717BMX285TCG | LDO Regulator, 300 mA, Low Iq, High PSRR, Low Noise 2.85V, No Active Discharge, XDFN4 1.0x1.0, 0.65P, 3000-REEL | onsemi | NCP717AMX285TCG vs NCP717BMX285TCG |
NCP717AMX280TCG | LDO Regulator, 300 mA, Low Iq, High PSRR, Low Noise 2.8V, Active Discharge Rdis=1.2kOhms, XDFN4 1.0x1.0, 0.65P, 3000-REEL | onsemi | NCP717AMX285TCG vs NCP717AMX280TCG |
NCP717BMX280TCG | LDO Regulator, 300 mA, Low Iq, High PSRR, Low Noise 2.8V, No Active Discharge, XDFN4 1.0x1.0, 0.65P, 3000-REEL | onsemi | NCP717AMX285TCG vs NCP717BMX280TCG |