Part Details for NCP699SN25T1G by Rochester Electronics LLC
Overview of NCP699SN25T1G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCP699SN25T1G
NCP699SN25T1G CAD Models
NCP699SN25T1G Part Data Attributes
|
NCP699SN25T1G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NCP699SN25T1G
Rochester Electronics LLC
2.5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5, LEAD FREE, SC-59, SOT-23, TSOP-5
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSOP | |
Package Description | LEAD FREE, SC-59, SOT-23, TSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.45 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.5 mm |