Part Details for NCP6335DFCT1G by onsemi
Overview of NCP6335DFCT1G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP6335DFCT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9372
|
Newark | Dc/Dc Conv, Buck, 3Mhz, Wlcsp-20 |Onsemi NCP6335DFCT1G RoHS: Not Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 / $0.6100 | Buy Now |
DISTI #
2156-NCP6335DFCT1G-ND
|
DigiKey | IC REG BUCK PROG 4A 20WLCSP Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
321141 In Stock |
|
$0.4300 | Buy Now |
DISTI #
NCP6335DFCT1GOSCT-ND
|
DigiKey | IC REG BUCK PROG 4A 20WLCSP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6 In Stock |
|
$1.0000 | Buy Now |
DISTI #
NCP6335DFCT1G
|
Avnet Americas | Conv DC-DC Single Step Down 2.3V to 5.5V 20-Pin WLCSP T/R - Tape and Reel (Alt: NCP6335DFCT1G) RoHS: Compliant Min Qty: 844 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 321141 Partner Stock |
|
$0.3675 / $0.4387 | Buy Now |
|
Rochester Electronics | NCP6335 - Switching Regulator, Voltage-mode, 4A, 3150kHz Switching Freq-Max, PBGA20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 321141 |
|
$0.3675 / $0.4323 | Buy Now |
DISTI #
C1S541900852505
|
Chip1Stop | Conv DC-DC 2.3V to 5.5V Step Down Single-Out 0.6V to 1.4V 4A 20-Pin WLCSP T/R RoHS: Compliant | 4845 |
|
$0.6430 / $2.5400 | Buy Now |
Part Details for NCP6335DFCT1G
NCP6335DFCT1G CAD Models
NCP6335DFCT1G Part Data Attributes
|
NCP6335DFCT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP6335DFCT1G
onsemi
Synchronous Buck Converter, Processor Supply, I<sup>2</sup>C Programming, Transient Load Helper, 4.0 A, WLCSP20, 1.62x2.02, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP20, 1.62x2.02 | |
Pin Count | 20 | |
Manufacturer Package Code | 568AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PBGA-B20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 3150 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |