Part Details for NCP623MN-4.0R2G by onsemi
Overview of NCP623MN-4.0R2G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCP623MN-4.0R2G
NCP623MN-4.0R2G CAD Models
NCP623MN-4.0R2G Part Data Attributes
|
NCP623MN-4.0R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP623MN-4.0R2G
onsemi
4V FIXED POSITIVE LDO REGULATOR, 0.26V DROPOUT, DSO6, 3 X 3 MM, LEAD FREE, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DFN | |
Package Description | HVSSON, SOLCC6,.12,25 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.26 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.045% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 4.14 V | |
Output Voltage1-Min | 3.86 V | |
Output Voltage1-Nom | 4 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSSON | |
Package Equivalence Code | SOLCC6,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3.5% | |
Width | 3 mm |
Alternate Parts for NCP623MN-4.0R2G
This table gives cross-reference parts and alternative options found for NCP623MN-4.0R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP623MN-4.0R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP623MN-4.0R2 | IC VREG 4 V FIXED POSITIVE LDO REGULATOR, 0.26 V DROPOUT, DSO6, 3 X 3 MM, DFN-6, Fixed Positive Single Output LDO Regulator | onsemi | NCP623MN-4.0R2G vs NCP623MN-4.0R2 |