-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, High PSRR, Low Noise, with On/Off Control Vout: 3.3 V, 6 PIN DFN, 3x3, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9360
|
Newark | Ldo Voltage Regulators |Onsemi NCP623MN-33R2G RoHS: Not Compliant Min Qty: 830 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3970 / $0.5800 | Buy Now |
DISTI #
NCP623MN-33R2G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 6-Pin DFN EP T/R - Tape and Reel (Alt: NCP623MN-33R2G) RoHS: Compliant Min Qty: 826 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1896000 Partner Stock |
|
$0.3757 / $0.4484 | Buy Now |
DISTI #
NCP623MN-33R2G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 6-Pin DFN EP T/R - Tape and Reel (Alt: NCP623MN-33R2G) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
|
Rochester Electronics | NCP623 - Fixed Positive LDO Regulator, 3.3V, 0.26V Dropout RoHS: Compliant Status: Obsolete Min Qty: 1 | 312000 |
|
$0.3756 / $0.4419 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP623MN-33R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP623MN-33R2G
onsemi
LDO Regulator, 150 mA, High PSRR, Low Noise, with On/Off Control Vout: 3.3 V, 6 PIN DFN, 3x3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 6 PIN DFN, 3x3 | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 488AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.26 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.1% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NCP623MN-33R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP623MN-33R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP623MN-33R2 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.26V DROPOUT, PDSO6, 3 X 3 MM, 0.90 MM HEIGHT, DFN-6 | onsemi | NCP623MN-33R2G vs NCP623MN-33R2 |
NCV8560MN330R2G | LDO Regulator, 150 mA, Ultra-Low Dropout Vout: 3.3 V, 6 PIN DFN, 3x3, 3000-REEL, Automotive Qualified | onsemi | NCP623MN-33R2G vs NCV8560MN330R2G |