Part Details for NCP582DXV25T2G by onsemi
Overview of NCP582DXV25T2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP582DXV25T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9233
|
Newark | Ncp582Dxv25T2G, Shift Registers |Onsemi NCP582DXV25T2G Min Qty: 1340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 / $0.3120 | Buy Now |
|
Rochester Electronics | NCP582 - Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, CMOS, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14798 |
|
$0.2321 / $0.2730 | Buy Now |
Part Details for NCP582DXV25T2G
NCP582DXV25T2G CAD Models
NCP582DXV25T2G Part Data Attributes
|
NCP582DXV25T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP582DXV25T2G
onsemi
Linear Voltage Regulator, LDO, Low Noise, 150 mA, with Enable Vout: 2.5 V; Active High w/Auto Discharge, SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | LEAD FREE, SOT-563, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.0075% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.2 mm |
Alternate Parts for NCP582DXV25T2G
This table gives cross-reference parts and alternative options found for NCP582DXV25T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP582DXV25T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BH25NB1WHFV-TR | Fixed Positive LDO Regulator, 2.9V, 0.45V Dropout, CMOS, PDSO5, ROHS COMPLIANT, HVSOF-5 | ROHM Semiconductor | NCP582DXV25T2G vs BH25NB1WHFV-TR |
STLQ015XG25R | 150 mA - ultra low quiescent current linear voltage regulator | STMicroelectronics | NCP582DXV25T2G vs STLQ015XG25R |
NCP582LXV25T2G | Linear Voltage Regulator, LDO, Low Noise, 150 mA, with Enable Vout: 2.5 V; Active Low, SOT-563, 6 LEAD, 4000-REEL | onsemi | NCP582DXV25T2G vs NCP582LXV25T2G |
NCP583XV25T2G | Linear Voltage Regulator, LDO, Low Iq, 150 mA, with Enable Vout: 2.5 V; Active High w/Enable, SOT-563, 6 LEAD, 4000-REEL | onsemi | NCP582DXV25T2G vs NCP583XV25T2G |