Part Details for NCP582DSQ30T1G by onsemi
Overview of NCP582DSQ30T1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP582DSQ30T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9229
|
Newark | Ncp582Dsq30T1G, Shift Registers |Onsemi NCP582DSQ30T1G Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2470 | Buy Now |
DISTI #
70340926
|
RS | LDO Regulator 3.0V 150mA Low Noise SC-82 | ON Semiconductor NCP582DSQ30T1G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3370 / $0.3960 | RFQ |
|
Bristol Electronics | 2380 |
|
RFQ | ||
|
Quest Components | 1904 |
|
$0.2940 / $0.7350 | Buy Now | |
|
Rochester Electronics | NCP582 - Fixed Positive LDO Regulator, 3V, 0.35V Dropout, CMOS, PDSO4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20222 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for NCP582DSQ30T1G
NCP582DSQ30T1G CAD Models
NCP582DSQ30T1G Part Data Attributes
|
NCP582DSQ30T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP582DSQ30T1G
onsemi
Linear Voltage Regulator, LDO, Low Noise, 150 mA, with Enable Vout: 3.0 V; Active High w/Auto Discharge, SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm | |
Package Description | LEAD FREE, SC-82AB, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 419C-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.0075% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | SOT-343R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.25 mm |
Alternate Parts for NCP582DSQ30T1G
This table gives cross-reference parts and alternative options found for NCP582DSQ30T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP582DSQ30T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP562SQ21T1G | LDO Regulator, 80 mA, Ultra-Low Iq Vout: 2.1 V, SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL | onsemi | NCP582DSQ30T1G vs NCP562SQ21T1G |
NCP582LSQ30T1G | Linear Voltage Regulator, LDO, Low Noise, 150 mA, with Enable Vout: 3.0 V; Active Low, SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL | onsemi | NCP582DSQ30T1G vs NCP582LSQ30T1G |
NCP580SQ30T1G | Ultra Low Noise 120mA LDO (with enable), SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL | onsemi | NCP582DSQ30T1G vs NCP580SQ30T1G |