-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, Ultra-Low Iq, Low Output Vout: 1.2 V, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2099 |
|
RFQ | ||
|
Quest Components | 1679 |
|
$0.4638 / $1.1595 | Buy Now | |
|
Rochester Electronics | NCP571 - Fixed Positive LDO Regulator, 1.2V, 0.45V Dropout, CMOS, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2810 |
|
$0.2762 / $0.3249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP571SN12T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP571SN12T1G
onsemi
LDO Regulator, 150 mA, Ultra-Low Iq, Low Output Vout: 1.2 V, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.01 A | |
Output Voltage1-Max | 1.248 V | |
Output Voltage1-Min | 1.152 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NCP571SN12T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP571SN12T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV571SN08T1G | LDO Regulator, 150 mA, Ultra-Low Iq, Low Output Vout: 0.8 V, TSOP-5, 3000-REEL, Automotive Qualified | onsemi | NCP571SN12T1G vs NCV571SN08T1G |
NCV571SN10T1G | LDO Regulator, 150 mA, Ultra-Low Iq, Low Output Vout: 1.0 V, TSOP-5, 3000-REEL, Automotive Qualified | onsemi | NCP571SN12T1G vs NCV571SN10T1G |
NCP571SN10T1G | LDO Regulator, 150 mA, Ultra-Low Iq, Low Output Vout: 1.0 V, TSOP-5, 3000-REEL | onsemi | NCP571SN12T1G vs NCP571SN10T1G |
NCP571SN08T1G | LDO Regulator, 150 mA, Ultra-Low Iq, Low Output Vout: 0.8 V, TSOP-5, 3000-REEL | onsemi | NCP571SN12T1G vs NCP571SN08T1G |
NCP571SN09T1G | LDO Regulator, 150 mA, Ultra-Low Iq, Low Output Vout: 0.9 V, TSOP-5, 3000-REEL | onsemi | NCP571SN12T1G vs NCP571SN09T1G |