Power Circuits
NCP5663DS18G
onsemi
Description: LDO Regulator, 3 A, Low Noise, with Enable Vout: 1.8 V, 5 LEAD D2PAK, 50-TUBE

Overview of NCP5663DS18G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NCP5663DS18G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # NCP5663DS18G
Avnet Americas LDO Regulator Pos 1.8V 3A 6-Pin(5+Tab) D2PAK Rail - Rail/Tube (Alt: NCP5663DS18G) RoHS: Compliant Min Qty: 328 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 1550 Partner Stock
  • 328 $1.1309
  • 330 $1.1003
  • 660 $1.0697
  • 1,700 $1.0392
  • 3,300 $1.0086
  • 17,000 $0.9780
  • 33,000 $0.9475
$0.9475 / $1.1309 Buy Now
Bristol Electronics   350
RFQ
Quest Components 1.8 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO5 280
  • 1 $2.8304
  • 97 $1.4152
  • 213 $1.3091
$1.3091 / $2.8304 Buy Now
Rochester Electronics NCP5663 - Fixed Positive LDO Regulator, 1.8V, 1.3V Dropout, PSSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 1550
  • 1 $1.1100
  • 25 $1.0900
  • 100 $1.0500
  • 500 $1.0000
  • 1,000 $0.9472
$0.9472 / $1.1100 Buy Now
Flip Electronics Stock, ship today 297
RFQ

CAD Models for NCP5663DS18G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NCP5663DS18G by onsemi

NCP5663DS18G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
5 LEAD D2PAK
Package Description
D2PAK-5
Pin Count
5
Manufacturer Package Code
936A-02
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Max
1.3 V
Dropout Voltage1-Nom
1 V
Input Voltage Absolute-Max
18 V
Input Voltage-Max
9 V
Input Voltage-Min
2 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e3
Length
10.02 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
85 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
3 A
Output Voltage1-Max
1.836 V
Output Voltage1-Min
1.764 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SMSIP5H,.54,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.826 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.702 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
9.1945 mm
Want to compare parts?
  1. NCP5663DS18G
    onsemi
    LDO Regulator, 3 A, Low Noise, with Enable Vout: 1.8 V, 5 LEAD D2PAK, 50-TUBE
    VS

Alternate Parts for NCP5663DS18G

This table gives cross-reference parts and alternative options found for NCP5663DS18G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5663DS18G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCP5663DS18R4G LDO Regulator, 3 A, Low Noise, with Enable Vout: 1.8 V, 5 LEAD D2PAK, 800-REEL onsemi NCP5663DS18G vs NCP5663DS18R4G

Related Parts for NCP5663DS18G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP5663DS18G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP5663DS18G by onsemi

Select Manufacturer
Which Manufacturer of NCP5663DS18G would you like to use for your alert(s)?
  • Please alert me when NCP5663DS18G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP5663DS18G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP5663DS18G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCP5663DS18G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP5663DS18G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP5663DS18G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: