Power Circuits
NCP512SQ13T1G
Description: LDO Regulator, 80 mA, Low Dropout, Low Iq, SC-88A (SC-70-5 / SOT-353), 3000-REEL

Overview of NCP512SQ13T1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Smart Cities

CAD Models for NCP512SQ13T1G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCP512SQ13T1G by onsemi

NCP512SQ13T1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SC-88A (SC-70-5 / SOT-353)
Package Description
TSSOP, TSSOP5/6,.08
Pin Count
5
Manufacturer Package Code
419A-02
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Max
0.7 V
Dropout Voltage1-Nom
0.52 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
6 V
Input Voltage-Min
2.3 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Output Current1-Max
0.08 A
Output Voltage1-Max
1.339 V
Output Voltage1-Min
1.261 V
Output Voltage1-Nom
1.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3%
Width
1.25 mm
Want to compare parts?
  1. NCP512SQ13T1G
    onsemi
    LDO Regulator, 80 mA, Low Dropout, Low Iq, SC-88A (SC-70-5 / SOT-353), 3000-REEL
    VS

Alternate Parts for NCP512SQ13T1G

This table gives cross-reference parts and alternative options found for NCP512SQ13T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP512SQ13T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCP512SQ13T2G LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 1.3 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi NCP512SQ13T1G vs NCP512SQ13T2G
Part Number Description Manufacturer Compare
NCP512SQ13T2G LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 1.3 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi NCP512SQ13T1G vs NCP512SQ13T2G

Related Parts for NCP512SQ13T1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP512SQ13T1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP512SQ13T1G by onsemi

  • Please alert me when NCP512SQ13T1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP512SQ13T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP512SQ13T1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCP512SQ13T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP512SQ13T1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP512SQ13T1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: