Part Details for NCP500SQL18T1G by onsemi
Overview of NCP500SQL18T1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP500SQL18T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K1200
|
Newark | Ic, volt Regulator, fixed,+1.8V, cmos, llcc,6Pin, plastic |Onsemi NCP500SQL18T1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73AK8987
|
Newark | Ldo, Fixed, 1.8V, 0.15A, -40 To 85Deg C |Onsemi NCP500SQL18T1G RoHS: Not Compliant Min Qty: 1870 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2910 / $0.3210 | Buy Now |
DISTI #
2156-NCP500SQL18T1G-488-ND
|
DigiKey | LDO REGULATOR, 150 MA, LOW DROPO Min Qty: 1551 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.1900 | Buy Now |
DISTI #
NCP500SQL18T1G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.15A 6-Pin DFN T/R - Tape and Reel (Alt: NCP500SQL18T1G) RoHS: Compliant Min Qty: 1866 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 40000 Partner Stock |
|
$0.1662 / $0.1983 | Buy Now |
|
Rochester Electronics | NCP500 - LDO Regulator, 150 mA, Low Dropout, Low Noise Vout: 1.8 V RoHS: Compliant Status: Obsolete Min Qty: 1 | 40000 |
|
$0.1661 / $0.1954 | Buy Now |
Part Details for NCP500SQL18T1G
NCP500SQL18T1G CAD Models
NCP500SQL18T1G Part Data Attributes
|
NCP500SQL18T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP500SQL18T1G
onsemi
LDO Regulator, 150 mA, Low Dropout, Low Noise Vout: 1.8 V, CASE 488 FOR SC70-LLS PKG, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CASE 488 FOR SC70-LLS PKG | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 506BA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2.2 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.845 V | |
Output Voltage1-Min | 1.755 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 2 mm |
Alternate Parts for NCP500SQL18T1G
This table gives cross-reference parts and alternative options found for NCP500SQL18T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP500SQL18T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP500SQL18T1 | 1.8V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO6, 2 X 2.2 MM, DFN-6 | onsemi | NCP500SQL18T1G vs NCP500SQL18T1 |