There are no models available for this part yet.
Overview of NCP500SN27T1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP500SN27T1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK8982
|
Newark | Ldo, Fixed, 2.7V, 0.15A, -40 To 85Deg C |Onsemi NCP500SN27T1G Min Qty: 1460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3720 / $0.4100 | Buy Now | |
Rochester Electronics | NCP500 - Fixed Positive LDO Regulator, 2.7V, 0.26V Dropout, CMOS, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.2125 / $0.2500 | Buy Now |
CAD Models for NCP500SN27T1G by onsemi
Part Data Attributes for NCP500SN27T1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TSOP-5
|
Package Description
|
TSOP-5
|
Pin Count
|
5
|
Manufacturer Package Code
|
483
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.26 V
|
Dropout Voltage1-Nom
|
0.18 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
3.2 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Line Regulation-Max
|
0.01%
|
Load Regulation-Max
|
0.045%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
2.768 V
|
Output Voltage1-Min
|
2.633 V
|
Output Voltage1-Nom
|
2.7 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2.5%
|
Width
|
1.5 mm
|
Alternate Parts for NCP500SN27T1G
This table gives cross-reference parts and alternative options found for NCP500SN27T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP500SN27T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP500SN27T1 | 2.7V FIXED POSITIVE LDO REGULATOR, 0.26V DROPOUT, PDSO5, TSOP-5 | onsemi | NCP500SN27T1G vs NCP500SN27T1 |
Related Parts for NCP500SN27T1G
-
NCP502SQ30T2GLinear Regulator ICs
-
AT91SAM7S256C-AUMicrocontrollers
-
NCP1351BDR2GSwitching Regulator or Controllers
-
NCP304LSQ44T1Power Management Circuits
-
NVMFS5C604NLAFT1GPower Field-Effect Transistors
-
NCP339BFCT2GPeripheral Drivers
-
TCA1C475M8RFixed Capacitors
-
SBRD81045T4GRectifier Diodes
-
NCS6433DTBR2GMultiplexers or Switches