Part Details for NCP4543IMN5RG-A by onsemi
Overview of NCP4543IMN5RG-A by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP4543IMN5RG-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60W1700
|
Newark | Integrated Load Switch, Ecoswitch™, 7.3 A/Reel |Onsemi NCP4543IMN5RG-A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP4543IMN5RG-A
|
Avnet Americas | Load Switch 18-Pin QFN EP T/R - Tape and Reel (Alt: NCP4543IMN5RG-A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 30000 Partner Stock |
|
$0.6450 / $0.7014 | Buy Now |
DISTI #
86082588
|
Verical | High Current Limit Switch IC RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 1301 | Americas - 11280 |
|
$0.8520 / $0.9423 | Buy Now |
DISTI #
86082565
|
Verical | High Current Limit Switch IC RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 2201 | Americas - 2590 |
|
$0.8520 / $0.9423 | Buy Now |
|
Rochester Electronics | NCP4543 - Power Supply Support Circuit, Fixed, 1 Channel RoHS: Compliant Status: Obsolete Min Qty: 1 | 10208 |
|
$0.6816 / $0.8019 | Buy Now |
DISTI #
NCP4543IMN5RG-A
|
TME | IC: power switch, high-side, 7.3A, Ch: 1, N-Channel, SMD, QFN18 Min Qty: 1 | 0 |
|
$0.7200 / $1.0800 | RFQ |
DISTI #
NCP4543IMN5RG-A
|
Avnet Silica | Load Switch 18-Pin QFN EP T/R (Alt: NCP4543IMN5RG-A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 30000 |
|
RFQ |
Part Details for NCP4543IMN5RG-A
NCP4543IMN5RG-A CAD Models
NCP4543IMN5RG-A Part Data Attributes
|
NCP4543IMN5RG-A
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4543IMN5RG-A
onsemi
Integrated Load Switch, ecoSWITCH™, 7.3 A, QFN18, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN18, 3x3, 0.5P | |
Package Description | QFN-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 485BF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | S-XQCC-N18 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for NCP4543IMN5RG-A
This table gives cross-reference parts and alternative options found for NCP4543IMN5RG-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP4543IMN5RG-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6468XS28D7-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +2.8VV, BICMOS, PDSO4, SC-70, 4 PIN | NCP4543IMN5RG-A vs MAX6468XS28D7-T |
MAX6468US27D3+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +2.7VV, BICMOS, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | NCP4543IMN5RG-A vs MAX6468US27D3+T |
MAX6467US46D7+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +4.625VV, BICMOS, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | NCP4543IMN5RG-A vs MAX6467US46D7+T |
MAX6386XS32D1+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, LEAD FREE, EIAJ, SC-70, 4 PIN | NCP4543IMN5RG-A vs MAX6386XS32D1+T |
MAX6384XS42D6-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, SC-70, 4 PIN | NCP4543IMN5RG-A vs MAX6384XS42D6-T |
MAX6711LEXS-T10 | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO4, SC-70, 4 PIN | NCP4543IMN5RG-A vs MAX6711LEXS-T10 |
MAX6468XS17D7-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +1.7VV, BICMOS, PDSO4, SC-70, 4 PIN | NCP4543IMN5RG-A vs MAX6468XS17D7-T |
MAX6712SEXS+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO4, SC-70, 4 PIN | NCP4543IMN5RG-A vs MAX6712SEXS+T |
MAX6386XS19D7-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, SC-70, 4 PIN | NCP4543IMN5RG-A vs MAX6386XS19D7-T |
MAX6468XS27D3+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +2.7VV, BICMOS, PDSO4, LEAD FREE, SC-70, 4 PIN | NCP4543IMN5RG-A vs MAX6468XS27D3+T |