Part Details for NCP4300ADG by Rochester Electronics LLC
Overview of NCP4300ADG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCP4300ADG
NCP4300ADG CAD Models
NCP4300ADG Part Data Attributes
|
NCP4300ADG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NCP4300ADG
Rochester Electronics LLC
DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.7 MHz BAND WIDTH, PDSO8, LEAD FREE, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 700 | |
Width | 3.9 mm |
Alternate Parts for NCP4300ADG
This table gives cross-reference parts and alternative options found for NCP4300ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP4300ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP4300AD | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | NCP4300ADG vs NCP4300AD |
NCP4300ADG | Voltage Reference and Dual Operational Amplifier, SOIC-8 Narrow Body, 98-TUBE | onsemi | NCP4300ADG vs NCP4300ADG |
NCP4300ADR2G | DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.7 MHz BAND WIDTH, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | NCP4300ADG vs NCP4300ADR2G |
NCP4300ADR2G | Voltage Reference and Dual Operational Amplifier, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP4300ADG vs NCP4300ADR2G |
NCP4300ADR2 | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.7 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | onsemi | NCP4300ADG vs NCP4300ADR2 |