-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Distribution Switch, Current-Limiting (Fixed and Adjustable), UDFN6, 2x2, 0.65P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0150
|
Newark | Power Distribution Switch, Current-Limiting (Fixed And Adjustable)/ Reel |Onsemi NCP380HMU20AATBG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.3680 | Buy Now |
DISTI #
NCP380HMU20AATBGOSCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6UDFN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2844 In Stock |
|
$0.1936 / $0.5900 | Buy Now |
DISTI #
NCP380HMU20AATBG
|
Avnet Americas | USB Power SW Hi Side/DIST Single 5.5V 2A 6-Pin UDFN EP T/R - Tape and Reel (Alt: NCP380HMU20AATBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.1921 / $0.2293 | Buy Now |
DISTI #
863-NCP380HMU20AATBG
|
Mouser Electronics | Power Switch ICs - Power Distribution OVER CURRENT PROTECTION RoHS: Compliant | 5667 |
|
$0.1920 / $0.5900 | Buy Now |
|
Future Electronics | REEL, Power Switch ICs - Power Distribution RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.1910 / $0.2000 | Buy Now |
|
Onlinecomponents.com | USB Power SW Hi Side/DIST Single 5.5V 2A 6-Pin UDFN EP T/R | 0 |
|
$0.1890 / $0.2120 | Buy Now |
DISTI #
NCP380HMU20AATBG
|
TME | IC: power switch, high-side, 2A, Ch: 1, P-Channel, SMD, uDFN6 Min Qty: 1 | 0 |
|
$0.2710 / $0.5730 | RFQ |
DISTI #
NCP380HMU20AATBG
|
Avnet Silica | USB Power SW Hi Side/DIST Single 5.5V 2A 6-Pin UDFN EP T/R (Alt: NCP380HMU20AATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP380HMU20AATBG
|
EBV Elektronik | USB Power SW Hi Side/DIST Single 5.5V 2A 6-Pin UDFN EP T/R (Alt: NCP380HMU20AATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP380HMU20AATBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP380HMU20AATBG
onsemi
Power Distribution Switch, Current-Limiting (Fixed and Adjustable), UDFN6, 2x2, 0.65P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN6, 2x2, 0.65P | |
Package Description | UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 517AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |