Part Details for NCP347MTAETBG by onsemi
Overview of NCP347MTAETBG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP347MTAETBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57M9803
|
Newark | Ic, Battery Protector, Li-Ion, Wdfn-10, Full Reel, Battery Type:Li-Ion, Li-Pol, Battery Protection:Over Voltage, No. Of Cells:-, Shutdown Current:-, Ic Case/Package:Wdfn, No. Of Pins:10Pins, Supply Voltage Min:1.2V, Product Range:-Rohs Compliant: Yes |Onsemi NCP347MTAETBG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3810 / $0.4950 | Buy Now |
DISTI #
NCP347MTAETBGOSCT-ND
|
DigiKey | TVS DEVICE MIXED 7V 10WDFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2516 In Stock |
|
$0.3750 / $1.2500 | Buy Now |
DISTI #
NCP347MTAETBG
|
Avnet Americas | Battery Protection 10-Pin WDFN T/R - Tape and Reel (Alt: NCP347MTAETBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 81000 Factory Stock |
|
$0.3330 | Buy Now |
DISTI #
863-NCP347MTAETBG
|
Mouser Electronics | Current & Power Monitors & Regulators OVER VLTG PROTECTION RoHS: Compliant | 10138 |
|
$0.3750 / $1.0000 | Buy Now |
|
Future Electronics | NCP Series 28 V 2 A SMT Positive Overvoltage Protection Controller - WDFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3700 | Buy Now |
|
Onlinecomponents.com | Positive Overvoltage Protection Circuit with Internal Low Ron NMOS FET and Status Flag OVLO 5.63 V | 0 |
|
$0.3660 / $0.4290 | Buy Now |
|
Rochester Electronics | NCP347 - Positive Overvoltage Protection Controller with Internal Low RON NMOS FET and Status FLAG RoHS: Compliant Status: Rochester Active Min Qty: 1 | 1 |
|
RFQ | |
DISTI #
NCP347MTAETBG
|
TME | IC: supervisor circuit, 1.2÷28VDC, WDFN10 Min Qty: 1 | 0 |
|
$0.4190 / $0.9290 | RFQ |
DISTI #
NCP347MTAETBG
|
Avnet Asia | Battery Protection 10-Pin WDFN T/R (Alt: NCP347MTAETBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3529 / $0.3947 | Buy Now |
DISTI #
NCP347MTAETBG
|
Avnet Silica | Battery Protection 10-Pin WDFN T/R (Alt: NCP347MTAETBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCP347MTAETBG
NCP347MTAETBG CAD Models
NCP347MTAETBG Part Data Attributes
|
NCP347MTAETBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP347MTAETBG
onsemi
Positive Overvoltage Protection Circuit with Internal Low Ron NMOS FET and Status Flag OVLO 5.63 V, WDFN10, 2.5x2 mm, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN10, 2.5x2 mm, 0.5P | |
Package Description | WDFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 516AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for NCP347MTAETBG
This table gives cross-reference parts and alternative options found for NCP347MTAETBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP347MTAETBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP347MTAITBG | Positive Overvoltage Protection Circuit with Internal Low Ron NMOS FET and Status Flag OVLO 5.85 V, WDFN10, 2.5x2 mm, 0.5P, 3000-REEL | onsemi | NCP347MTAETBG vs NCP347MTAITBG |
NCP347MTAFTBG | Positive Overvoltage Protection Circuit with Internal Low Ron NMOS FET and Status Flag OVLO 5.9 V, WDFN10, 2.5x2 mm, 0.5P, 3000-REEL | onsemi | NCP347MTAETBG vs NCP347MTAFTBG |
NCP347MTAHTBG | Positive Overvoltage Protection Circuit with Internal Low Ron NMOS FET and Status Flag OVLO 7.2 V, WDFN10, 2.5x2 mm, 0.5P, 3000-REEL | onsemi | NCP347MTAETBG vs NCP347MTAHTBG |