-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 500 mA, Ultra-High Accuracy Vout: Adj, DFN10, 3x3, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6317
|
Newark | Ldo, Adj, 1.25V To 10V, 0.5A, Dfn-10 Rohs Compliant: Yes |Onsemi NCP3335AMNADJR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2616 |
|
$0.6660 / $1.5700 | Buy Now |
DISTI #
83K8624
|
Newark | Ic, volt Regulator, adjustable,+1.25 To +7V, llcc,10Pin, plastic |Onsemi NCP3335AMNADJR2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5760 / $0.7480 | Buy Now |
DISTI #
NCP3335AMNADJR2GOSCT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 10DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.5675 / $1.5100 | Buy Now |
DISTI #
NCP3335AMNADJR2G
|
Avnet Americas | LDO Regulator Pos 1.25V to 10V 0.86A 10-Pin DFN EP T/R - Tape and Reel (Alt: NCP3335AMNADJR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5618 / $0.6706 | Buy Now |
DISTI #
863-NCP3335AMNADJR2G
|
Mouser Electronics | LDO Voltage Regulators ANA 500mA ANY CAP RoHS: Compliant | 6082 |
|
$0.5670 / $1.5500 | Buy Now |
DISTI #
70467051
|
RS | Voltage Regulators, LDO, ANA 500mA ANY CAP | ON Semiconductor NCP3335AMNADJR2G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $1.5700 | RFQ |
|
Future Electronics | NCP3335 Series 500 mA 1.25 to 10 V ADJ Output LDO Voltage Regulator - DFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6100 | Buy Now |
DISTI #
NCP3335AMNADJR2G
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.25÷10V, 500mA Min Qty: 1 | 0 |
|
$0.8300 / $1.4300 | RFQ |
|
Ameya Holding Limited | Min Qty: 3000 | 9460 |
|
$0.8572 / $0.9110 | Buy Now |
DISTI #
NCP3335AMNADJR2G
|
Avnet Asia | LDO Regulator Pos 1.25V to 10V 0.86A 10-Pin DFN EP T/R (Alt: NCP3335AMNADJR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.5331 / $0.5962 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP3335AMNADJR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP3335AMNADJR2G
onsemi
LDO Regulator, 500 mA, Ultra-High Accuracy Vout: Adj, DFN10, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN10, 3x3, 0.5P | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 485C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.34 V | |
Dropout Voltage2-Max | 0.34 V | |
JESD-30 Code | S-XDSO-N10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 10 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage2-Max | 10 V | |
Output Voltage2-Min | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NCP3335AMNADJR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP3335AMNADJR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3023IDD#PBF | Dual 100mA, Low Dropout, Low Noise, Micropower Regulator | Analog Devices Inc | NCP3335AMNADJR2G vs LT3023IDD#PBF |
TPS71202MDRCTEP | Enhanced product, 250-mA dual-output, ultra-low noise, high PSRR, low-dropout linear regular 10-VSON -55 to 125 | Texas Instruments | NCP3335AMNADJR2G vs TPS71202MDRCTEP |
LT3029IMSE#PBF | Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator | Analog Devices Inc | NCP3335AMNADJR2G vs LT3029IMSE#PBF |
LT3029EMSE#TRPBF | Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator | Analog Devices Inc | NCP3335AMNADJR2G vs LT3029EMSE#TRPBF |
LT3023EDD | Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO10 | Analog Devices Inc | NCP3335AMNADJR2G vs LT3023EDD |
LT3023EDD#TRPBF | Dual 100mA, Low Dropout, Low Noise, Micropower Regulator | Analog Devices Inc | NCP3335AMNADJR2G vs LT3023EDD#TRPBF |
LT3023EMSE#PBF | Dual 100mA, Low Dropout, Low Noise, Micropower Regulator | Analog Devices Inc | NCP3335AMNADJR2G vs LT3023EMSE#PBF |
LT3023IMSE | Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO10 | Analog Devices Inc | NCP3335AMNADJR2G vs LT3023IMSE |
LT3023IDD#TRPBF | Dual 100mA, Low Dropout, Low Noise, Micropower Regulator | Analog Devices Inc | NCP3335AMNADJR2G vs LT3023IDD#TRPBF |
LT3023IDD | Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO10 | Analog Devices Inc | NCP3335AMNADJR2G vs LT3023IDD |