-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Current Synchronous Buck Converter High Current Synchronous Buck Converter, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X6376
|
Newark | Dc/Dc Converter, Synchronous Buck, 550Khz, Qfn-40, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:21V, Max Output Current:15A Rohs Compliant: Yes |Onsemi NCP3232NMNTXG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9900 | Buy Now |
DISTI #
86X0815
|
Newark | Dc/Dc Converter, Synchronous Buck, 550Khz, Qfn-40, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:21V, Max Output Current:15A Rohs Compliant: Yes |Onsemi NCP3232NMNTXG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 / $2.0900 | Buy Now |
DISTI #
NCP3232NMNTXGOSCT-ND
|
DigiKey | IC REG BUCK ADJ 15A 40QFN Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7200 In Stock |
|
$1.5513 / $4.3300 | Buy Now |
DISTI #
NCP3232NMNTXG
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 21V 40-Pin QFN T/R - Tape and Reel (Alt: NCP3232NMNTXG) RoHS: Compliant Min Qty: 404 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$1.5376 / $1.8352 | Buy Now |
|
Quest Components | 16000 |
|
$9.6155 / $14.4232 | Buy Now | |
|
Ameya Holding Limited | High Current Synchronous Buck Converter | 20000 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 2500 |
|
RFQ | |
|
LCSC | Step-down type Adjustable 4.5V21V 600mV19.32V 15A QFN-40-EP(6x6) DC-DC Converters ROHS | 50 |
|
$1.3233 / $1.4108 | Buy Now |
|
Wuhan P&S | High Current Synchronous Buck Converter Min Qty: 1 | 20000 |
|
$2.1000 / $4.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP3232NMNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP3232NMNTXG
onsemi
High Current Synchronous Buck Converter High Current Synchronous Buck Converter, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-40 | |
Manufacturer Package Code | 485CM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for NCP3232NMNTXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP3232NMNTXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP3230MNTXG | DC/DC Converter, 4.5 V to 18 V, 30 A, 2500-REEL | onsemi | NCP3232NMNTXG vs NCP3230MNTXG |