Power Circuits
NCP3170ADR2G
onsemi
Description: Buck Regulator, Switching, PWM, 3.0 A, SOIC-8 Narrow Body, 2500-REEL

Overview of NCP3170ADR2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NCP3170ADR2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 08AK6556
Newark 3A Switching Regulator/Reel |Onsemi NCP3170ADR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.5630
$0.5630 Buy Now
DISTI # 52T8211
Newark 3A Switching Regulator/Reel |Onsemi NCP3170ADR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 58T2054
Newark Dc/Dc Conv, Boost, 1.3Mhz, 85Deg C, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:18V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:3A, Product Range:- Rohs Compliant: Yes |Onsemi NCP3170ADR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.1400
$1.1400 Buy Now
DISTI # NCP3170ADR2G
Avnet Americas DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 800 mV to 14.8 V, 3 A, 500 kHz, 8 Pins, SOIC - Tape and Reel (Alt: NCP3170ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 12500
RFQ
Bristol Electronics   13727
RFQ
Bristol Electronics   3278
RFQ
Quest Components SWITCHING REGULATOR, 550 kHz SWITCHING FREQ-MAX, PDSO8 10981
  • 1 $15.4800
  • 167 $11.0080
  • 364 $10.3200
$10.3200 / $15.4800 Buy Now
Ameya Holding Limited NCP3170 Series 550 kHz 6 A SMT Synchronous PWM Buck Switching Regulator - SOIC-8 57500
RFQ
DISTI # NCP3170ADR2G
Avnet Asia DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 800 mV to 14.8 V, 3 A, 500 kHz, 8 Pins, SOIC (Alt: NCP3170ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 5000
RFQ
Win Source Electronics IC REG BUCK ADJ 3A SYNC 8SOIC 59510
  • 95 $0.5420
  • 225 $0.4450
  • 350 $0.4310
  • 480 $0.4170
  • 625 $0.4030
  • 830 $0.3620
$0.3620 / $0.5420 Buy Now

CAD Models for NCP3170ADR2G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NCP3170ADR2G by onsemi

NCP3170ADR2G
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Manufacturer Package Code
751-07
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
550 kHz
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. NCP3170ADR2G
    onsemi
    Buck Regulator, Switching, PWM, 3.0 A, SOIC-8 Narrow Body, 2500-REEL
    VS

Related Parts for NCP3170ADR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP3170ADR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP3170ADR2G by onsemi

Select Manufacturer
Which Manufacturer of NCP3170ADR2G would you like to use for your alert(s)?
  • Please alert me when NCP3170ADR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP3170ADR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP3170ADR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCP3170ADR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP3170ADR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP3170ADR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: