There are no models available for this part yet.
Overview of NCP308SN190T1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP308SN190T1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60W1684
|
Newark | Mpu Supervisor, -40 To 125Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:1.77V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi NCP308SN190T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
488-NCP308SN190T1GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6TSOP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.3796 / $1.0100 | Buy Now | |
DISTI #
NCP308SN190T1G
|
Avnet Americas | 1.9V NCP308 TSOP6 - Tape and Reel (Alt: NCP308SN190T1G) RoHS: Compliant Min Qty: 825 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 111000 Partner Stock |
|
$0.3758 / $0.4486 | Buy Now | |
DISTI #
NCP308SN190T1G
|
Avnet Americas | 1.9V NCP308 TSOP6 - Tape and Reel (Alt: NCP308SN190T1G) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2790 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now | |
Rochester Electronics | NCP308 - Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time Low Quiescent Current, Delay time Pgmmable Supervisory Ckt RoHS: Compliant Status: Obsolete Min Qty: 1 | 111000 |
|
$0.3757 / $0.4420 | Buy Now | ||
DISTI #
NCP308SN190T1G
|
TME | IC: Supervisor Integrated Circuit, open drain, 1.6÷5.5VDC, TSOP6 Min Qty: 1 | 0 |
|
$0.5410 / $0.8130 | RFQ | |
Flip Electronics | Stock, ship today | 2790 |
|
RFQ |
CAD Models for NCP308SN190T1G by onsemi
Part Data Attributes for NCP308SN190T1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TSOP-6
|
Package Description
|
TSOP-6
|
Pin Count
|
6
|
Manufacturer Package Code
|
318G-02
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
0.006 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.6 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+1.9V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.5 mm
|
Related Parts for NCP308SN190T1G
-
NCP300LSN41T1Power Management Circuits
-
N87C196MCMicrocontrollers
-
NCP4206MNR2GSwitching Regulator or Controllers
-
NCP4326DR2GOther Analog ICs
-
NCP160AFCT280T2GLinear Regulator ICs
-
NCP4300ADR2Operational Amplifiers
-
N25Q064A13ESE4MFFlash Memories
-
MXP4KE30CATransient Suppressors
-
NCP3418DR2MOSFET Drivers