Part Details for NCP302LSN40T1 by onsemi
Overview of NCP302LSN40T1 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP302LSN40T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8539
|
Newark | Each |Onsemi NCP302LSN40T1 RoHS: Not Compliant Min Qty: 1790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2340 | Buy Now |
Part Details for NCP302LSN40T1
NCP302LSN40T1 CAD Models
NCP302LSN40T1 Part Data Attributes
|
NCP302LSN40T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP302LSN40T1
onsemi
Voltage Detector Series with Programmable Delay and Complementary Output 4.0 V, Reset Low, TSOP-5, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | SOT-23, SC-59, TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0012 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Width | 1.5 mm |
Alternate Parts for NCP302LSN40T1
This table gives cross-reference parts and alternative options found for NCP302LSN40T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP302LSN40T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP302LSN28T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | onsemi | NCP302LSN40T1 vs NCP302LSN28T1 |
NCP303LSN31T1G | Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 3.1 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP302LSN40T1 vs NCP303LSN31T1G |
NCP300LSN44T1 | Voltage Detector Series with Complementary Output 4.4 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP302LSN40T1 vs NCP300LSN44T1 |
NCP301LSN48T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP302LSN40T1 vs NCP301LSN48T1 |
NCP300LSN36T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP302LSN40T1 vs NCP300LSN36T1 |
NCP303LSN45T1 | Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 4.5 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP302LSN40T1 vs NCP303LSN45T1 |
NCP301LSN21T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP302LSN40T1 vs NCP301LSN21T1 |
NCP300LSN34T1 | Voltage Detector Series with Complementary Output 3.4 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP302LSN40T1 vs NCP300LSN34T1 |
NCP300LSN33T1G | Voltage Detector Series with Complementary Output 3.3 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP302LSN40T1 vs NCP300LSN33T1G |
NCP302HSN20T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | onsemi | NCP302LSN40T1 vs NCP302HSN20T1 |