Power Circuits
NCP300LSN36T1
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5

Overview of NCP300LSN36T1 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NCP300LSN36T1 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCP300LSN36T1 by Rochester Electronics LLC

NCP300LSN36T1
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
TSOP
Package Description
PLASTIC, SC-59, SOT-23, TSOP-5
Pin Count
5
Reach Compliance Code
unknown
Additional Feature
DETECTION THRESHOLD VOLTAGE IS 3.6V
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
COMMERCIAL
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.5 mm
Want to compare parts?
  1. NCP300LSN36T1
    Rochester Electronics LLC
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5
    VS

Alternate Parts for NCP300LSN36T1

This table gives cross-reference parts and alternative options found for NCP300LSN36T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP300LSN36T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC33465N-27ATR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN Motorola Mobility LLC NCP300LSN36T1 vs MC33465N-27ATR
MC33465N-45ATR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN Rochester Electronics LLC NCP300LSN36T1 vs MC33465N-45ATR
NCP302LSN19T1 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 Rochester Electronics LLC NCP300LSN36T1 vs NCP302LSN19T1
NCP302LSN41T1 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 Rochester Electronics LLC NCP300LSN36T1 vs NCP302LSN41T1
NCP300LSN49T1 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 Rochester Electronics LLC NCP300LSN36T1 vs NCP300LSN49T1
NCP302LSN29T1 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 Rochester Electronics LLC NCP300LSN36T1 vs NCP302LSN29T1
MC33465N-28ATR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN Rochester Electronics LLC NCP300LSN36T1 vs MC33465N-28ATR
NCP301LSN11T1 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, THIN, PLASTIC, SOT-23, 5 PIN Rochester Electronics LLC NCP300LSN36T1 vs NCP301LSN11T1
MC33464N-45CTR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN Motorola Mobility LLC NCP300LSN36T1 vs MC33464N-45CTR
LM8365BALMFX27/NOPB IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT23-5, Power Management Circuit National Semiconductor Corporation NCP300LSN36T1 vs LM8365BALMFX27/NOPB

Related Parts for NCP300LSN36T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP300LSN36T1 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP300LSN36T1 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of NCP300LSN36T1 would you like to use for your alert(s)?
  • Please alert me when NCP300LSN36T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP300LSN36T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP300LSN36T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCP300LSN36T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP300LSN36T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP300LSN36T1 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: