Part Details for NCP300LSN185T1G by onsemi
Overview of NCP300LSN185T1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP300LSN185T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP300LSN185T1G
|
Avnet Americas | Volt Supervisor Detect 5-Pin TSOP T/R - Tape and Reel (Alt: NCP300LSN185T1G) RoHS: Compliant Min Qty: 5377 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
$0.1153 / $0.1265 | Buy Now |
|
Rochester Electronics | NCP300 - Power Supply Support Circuit, Fixed, 1 Channel, +1.8VV, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 200 |
|
$0.2304 / $0.2710 | Buy Now |
|
Flip Electronics | Stock, ship today | 9000 |
|
RFQ |
Part Details for NCP300LSN185T1G
NCP300LSN185T1G CAD Models
NCP300LSN185T1G Part Data Attributes
|
NCP300LSN185T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP300LSN185T1G
onsemi
Voltage Detector Series with Complementary Output 1.85 V, Reset Low, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0013 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.85V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for NCP300LSN185T1G
This table gives cross-reference parts and alternative options found for NCP300LSN185T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP300LSN185T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP302LSN28T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | onsemi | NCP300LSN185T1G vs NCP302LSN28T1 |
NCP303LSN31T1G | Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 3.1 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP300LSN185T1G vs NCP303LSN31T1G |
NCP303LSN47T1 | Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 4.7 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP300LSN185T1G vs NCP303LSN47T1 |
RN5VD27AA-TL | Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP300LSN185T1G vs RN5VD27AA-TL |
NCP301LSN44T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP300LSN185T1G vs NCP301LSN44T1 |
NCP302LSN09T1 | Voltage Detector Series with Programmable Delay and Complementary Output 0.9 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP300LSN185T1G vs NCP302LSN09T1 |
NCP300LSN21T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP300LSN185T1G vs NCP300LSN21T1 |
NCP301LSN09T1G | Voltage Detector Series with Open Drain N-Channel Output 0.9 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP300LSN185T1G vs NCP301LSN09T1G |
RN5VD27AA-TR-FB | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP300LSN185T1G vs RN5VD27AA-TR-FB |
NCP300LSN46T1G | Voltage Detector Series with Complementary Output 4.6 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP300LSN185T1G vs NCP300LSN46T1G |