There are no models available for this part yet.
Overview of NCP300HSN18T1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for NCP300HSN18T1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45J1871
|
Newark | Voltage Detector, 1.8V, Tsop-5, 125Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:1.8V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:800Mv, Supply Voltage Max:10V Rohs Compliant: Yes |Onsemi NCP300HSN18T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2280 | Buy Now | |
DISTI #
NCP300HSN18T1G
|
Avnet Americas | Volt Supervisor Detect 5-Pin TSOP T/R - Tape and Reel (Alt: NCP300HSN18T1G) RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 45000 Partner Stock |
|
$0.0248 / $0.0296 | Buy Now | |
DISTI #
NCP300HSN18T1G
|
Avnet Americas | Volt Supervisor Detect 5-Pin TSOP T/R - Tape and Reel (Alt: NCP300HSN18T1G) RoHS: Compliant Min Qty: 1756 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 15000 Partner Stock |
|
$0.1766 / $0.2107 | Buy Now | |
Rochester Electronics | NCP300 - Power Supply Support Circuit, Fixed, 1 Channel, +1.8VV, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10150 |
|
$0.1765 / $0.2077 | Buy Now | ||
DISTI #
C1S541900598829
|
Chip1Stop | Processor Supervisor 1.8V 1 Active High/CMOS 5-Pin TSOP T/R RoHS: Compliant | 3000 |
|
$0.0357 / $0.0363 | Buy Now | |
DISTI #
C1S541900199594
|
Chip1Stop | Processor Supervisor 1.8V 1 Active High/CMOS 5-Pin TSOP T/R RoHS: Compliant | 2799 |
|
$0.4150 / $2.2100 | Buy Now | |
Flip Electronics | Stock, ship today | 45000 |
|
RFQ |
CAD Models for NCP300HSN18T1G by onsemi
Part Data Attributes for NCP300HSN18T1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TSOP-5
|
Package Description
|
TSOP-5
|
Pin Count
|
5
|
Manufacturer Package Code
|
483
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE DETECTOR
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
0.0013 mA
|
Supply Voltage-Max (Vsup)
|
10 V
|
Supply Voltage-Min (Vsup)
|
0.8 V
|
Supply Voltage-Nom (Vsup)
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+1.8V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.5 mm
|
Alternate Parts for NCP300HSN18T1G
This table gives cross-reference parts and alternative options found for NCP300HSN18T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP300HSN18T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP300HSN20T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | Rochester Electronics LLC | NCP300HSN18T1G vs NCP300HSN20T1 |
NCP300HSN46T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP300HSN18T1G vs NCP300HSN46T1 |
NCP300HSN40T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP300HSN18T1G vs NCP300HSN40T1 |
NCP300HSN31T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP300HSN18T1G vs NCP300HSN31T1 |
NCP300HSN45T1 | Voltage Detector Series with Complementary Output 4.5 V, Reset High, TSOP-5, 3000-REEL | onsemi | NCP300HSN18T1G vs NCP300HSN45T1 |
NCP300HSN10T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP300HSN18T1G vs NCP300HSN10T1 |
NCP300HSN30T1G | Voltage Detector Series with Complementary Output 3.0 V, Reset High, TSOP-5, 3000-REEL | onsemi | NCP300HSN18T1G vs NCP300HSN30T1G |
NCP300HSN30T1 | Voltage Detector Series with Complementary Output 3.0 V, Reset High, TSOP-5, 3000-REEL | onsemi | NCP300HSN18T1G vs NCP300HSN30T1 |
NCP300HSN48T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP300HSN18T1G vs NCP300HSN48T1 |
NCP300HSN37T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP300HSN18T1G vs NCP300HSN37T1 |
Related Parts for NCP300HSN18T1G
-
NCP300HSN09T1Power Management Circuits
-
NCP1562BDR2GSwitching Regulator or Controllers
-
NCP186AMX300TAGLinear Regulator ICs
-
SN65176BDRLine Driver or Receivers
-
MXLSMCJ36ATransient Suppressors
-
NCP3418ADR2MOSFET Drivers
-
NC7WZ16P6XGates
-
NCL30100SNT1GDisplay Drivers
-
NC7WZ125K8XBus Driver/Transceivers