Part Details for NCP186BMX350TAG by onsemi
Overview of NCP186BMX350TAG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP186BMX350TAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0455
|
Newark | Fast Transient Response Low Voltage 1A Ldo High Ohmic Statevout= 3.50V/Reel |Onsemi NCP186BMX350TAG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP186BMX350TAG
|
Avnet Americas | LDO Regulator Pos 3.5V 1A 8-Pin XDFN T/R - Tape and Reel (Alt: NCP186BMX350TAG) RoHS: Compliant Min Qty: 1657 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 26973 Partner Stock |
|
$0.1871 / $0.2233 | Buy Now |
DISTI #
NCP186BMX350TAG
|
Avnet Americas | LDO Regulator Pos 3.5V 1A 8-Pin XDFN T/R - Tape and Reel (Alt: NCP186BMX350TAG) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21000 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
|
Rochester Electronics | NCP186 - Fixed Positive LDO Regulator, 3.5V, 0.135V Dropout, CMOS, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 26973 |
|
$0.1871 / $0.2201 | Buy Now |
DISTI #
NCP186BMX350TAG
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.5V, 1A, XDFN8, SMD, ±1% Min Qty: 1 | 0 |
|
$0.1570 / $0.6210 | RFQ |
|
Flip Electronics | Stock, ship today | 21000 |
|
RFQ |
Part Details for NCP186BMX350TAG
NCP186BMX350TAG CAD Models
NCP186BMX350TAG Part Data Attributes
|
NCP186BMX350TAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP186BMX350TAG
onsemi
LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR, with Enable XDFN8-1216, Non-Active Discharge, 3.5V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-8 | |
Manufacturer Package Code | 711AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.135 V | |
Dropout Voltage1-Nom | 0.092 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-N8 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.0129% | |
Load Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.535 V | |
Output Voltage1-Min | 3.43 V | |
Output Voltage1-Nom | 3.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.05,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.2 mm |
Alternate Parts for NCP186BMX350TAG
This table gives cross-reference parts and alternative options found for NCP186BMX350TAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP186BMX350TAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP7361C-33D-13 | Fixed Positive LDO Regulator, 3.3V, 0.15V Dropout, PSSO2, TO-252, 3/2 PIN | Diodes Incorporated | NCP186BMX350TAG vs AP7361C-33D-13 |
NCP186AMX350TAG | LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR, with Enable XDFN8-1216, Active Discharge, 3.5V, 3000-REEL | onsemi | NCP186BMX350TAG vs NCP186AMX350TAG |
AP7361C-33Y5-13 | Fixed Positive LDO Regulator, 3.3V, 0.15V Dropout, PDSO5, SOT-89, 5 PIN | Diodes Incorporated | NCP186BMX350TAG vs AP7361C-33Y5-13 |