Part Details for NCP170AMX135TCG by onsemi
Overview of NCP170AMX135TCG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP170AMX135TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3794
|
Newark | Ldo, Fixed, 1.35V, 0.15A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:150Ma, Dropout Voltage Typ @ Current:-, No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi NCP170AMX135TCG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1310 / $0.1700 | Buy Now |
DISTI #
488-NCP170AMX135TCGCT-ND
|
DigiKey | IC REG LINEAR 1.35V 150MA 4XDFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4980 In Stock |
|
$0.1265 / $0.4500 | Buy Now |
DISTI #
NCP170AMX135TCG
|
Avnet Americas | LDO Regulator CMOS Ultra‐Low IQ 1.35V 150mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP170AMX135TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.1255 / $0.1498 | Buy Now |
DISTI #
863-NCP170AMX135TCG
|
Mouser Electronics | LDO Voltage Regulators 150MA LDO ULTRA LOW IQ RoHS: Compliant | 4977 |
|
$0.1250 / $0.4500 | Buy Now |
|
Rochester Electronics | NCP170 - Fixed Positive LDO Regulator RoHS: Compliant Status: Active Min Qty: 1 | 306000 |
|
$0.1255 / $0.1476 | Buy Now |
DISTI #
NCP170AMX135TCG
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.35V, 150mA, XDFN4, SMD Min Qty: 3 | 0 |
|
$0.1620 / $0.2620 | RFQ |
DISTI #
NCP170AMX135TCG
|
Avnet Silica | (Alt: NCP170AMX135TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP170AMX135TCG
|
EBV Elektronik | (Alt: NCP170AMX135TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 78440 |
|
$0.0880 | RFQ |
Part Details for NCP170AMX135TCG
NCP170AMX135TCG CAD Models
NCP170AMX135TCG Part Data Attributes
|
NCP170AMX135TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP170AMX135TCG
onsemi
LDO Regulator, 150 mA, Ultra-Low Iq 1.35V Auto Discharge, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.3635 V | |
Output Voltage1-Min | 1.3365 V | |
Output Voltage1-Nom | 1.35 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 1 mm |