-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0782
|
Newark | Csp Ldo 450Ma, Active Discharge/ Reel |Onsemi NCP161AFCT180T2G RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.1060 | Buy Now |
DISTI #
13AC3720
|
Newark | Ldo, Fixed, 1.8V, 0.45A, Wlcsp-4, Output Type:Fixed, Input Voltage Min:1.9V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:450Ma, Dropout Rohs Compliant: Yes |Onsemi NCP161AFCT180T2G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NCP161AFCT180T2GOSCT-ND
|
DigiKey | IC REG LINEAR 1.8V 450MA 4WLCSP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1659 In Stock |
|
$0.0674 / $0.4400 | Buy Now |
DISTI #
NCP161AFCT180T2G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.45A 4-Pin WLCSP T/R - Tape and Reel (Alt: NCP161AFCT180T2G) RoHS: Compliant Min Qty: 4682 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 40000 Partner Stock |
|
$0.0662 / $0.0790 | Buy Now |
DISTI #
NCP161AFCT180T2G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.45A 4-Pin WLCSP T/R - Tape and Reel (Alt: NCP161AFCT180T2G) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0594 / $0.0709 | Buy Now |
DISTI #
863-NCP161AFCT180T2G
|
Mouser Electronics | LDO Voltage Regulators CSP LDO 450MA ACTIVE DIS RoHS: Compliant | 37925 |
|
$0.0670 / $0.4400 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge | 0 |
|
$0.0636 / $0.0731 | Buy Now |
|
Rochester Electronics | NCP161 - LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge RoHS: Compliant Status: Active Min Qty: 1 | 40000 |
|
$0.0662 / $0.0779 | Buy Now |
DISTI #
NCP161AFCT180T2G
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 450mA, WLCSP4, SMD Min Qty: 1 | 0 |
|
$0.0780 / $0.4200 | RFQ |
DISTI #
NCP161AFCT180T2G
|
Avnet Asia | LDO Regulator Pos 1.8V 0.45A 4-Pin WLCSP T/R (Alt: NCP161AFCT180T2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.0563 / $0.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP161AFCT180T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP161AFCT180T2G
onsemi
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-4 | |
Manufacturer Package Code | 567JZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.9 V | |
JESD-30 Code | S-PBGA-B4 | |
Length | 0.64 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.45 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 0.64 mm |
This table gives cross-reference parts and alternative options found for NCP161AFCT180T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP161AFCT180T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP161BMX180TBG | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Non-Active Discharge, 5000-REEL | onsemi | NCP161AFCT180T2G vs NCP161BMX180TBG |
NCP161BFCT180T2G | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Non-Active Discharge, 10000-REEL | onsemi | NCP161AFCT180T2G vs NCP161BFCT180T2G |
NCP161AFCS180T2G | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge, 5000-REEL | onsemi | NCP161AFCT180T2G vs NCP161AFCS180T2G |
NCP161BFCS180T2G | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Non-Active Discharge, 5000-REEL | onsemi | NCP161AFCT180T2G vs NCP161BFCS180T2G |
NCP161AMX180TBG | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge, 5000-REEL | onsemi | NCP161AFCT180T2G vs NCP161AMX180TBG |