Part Details for NCP1615A1DR2G by onsemi
Overview of NCP1615A1DR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP1615A1DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8340
|
Newark | Pfc Controller, Current, 28V, Soic-14 |Onsemi NCP1615A1DR2G Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9770 / $1.1500 | Buy Now |
DISTI #
NCP1615A1DR2G
|
Avnet Americas | Power Factor Correction CONTRLR 12mA 26KHz 14-Pin SOIC T/R - Tape and Reel (Alt: NCP1615A1DR2G) RoHS: Not Compliant Min Qty: 1087 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.5704 / $0.6808 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.7440 / $2.4800 | Buy Now | |
|
Rochester Electronics | NCP1615 - High Voltage High Efficiency Power Factor Correction Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 9384 |
|
$0.6899 / $0.8116 | Buy Now |
DISTI #
NCP1615A1DR2G
|
Avnet Americas | Power Factor Correction CONTRLR 12mA 26KHz 14-Pin SOIC T/R - Tape and Reel (Alt: NCP1615A1DR2G) RoHS: Not Compliant Min Qty: 1087 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.5704 / $0.6808 | Buy Now |
DISTI #
NCP1615A1DR2G
|
TME | IC: PMIC, PFC controller, -500÷800mA, SO14, 9.5÷28V, reel,tape Min Qty: 1 | 973 |
|
$0.9900 / $1.4900 | Buy Now |
|
Flip Electronics | Stock, ship today | 2500 |
|
$0.4600 | RFQ |
Part Details for NCP1615A1DR2G
NCP1615A1DR2G CAD Models
NCP1615A1DR2G Part Data Attributes:
|
NCP1615A1DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1615A1DR2G
onsemi
Power Factor Controller, High Voltage, Active X2, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G13 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP13/14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 50 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for NCP1615A1DR2G
This table gives cross-reference parts and alternative options found for NCP1615A1DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1615A1DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1615ADR2G | Power Factor Controller, High Voltage, Active X2, SOIC14 N MISSING PIN 13, 2500-REEL | onsemi | NCP1615A1DR2G vs NCP1615ADR2G |