-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Factor Controller, Enhanced, High Voltage and Efficient Standby Mode, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8318
|
Newark | Ncp1605Adr2G, Shift Registers |Onsemi NCP1605ADR2G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6680 / $0.9500 | Buy Now |
DISTI #
NCP1605ADR2GOSCT-ND
|
DigiKey | IC PFC CTL CRM/DCM 250KHZ 16SOIC Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
631 In Stock |
|
$0.8826 / $1.6200 | Buy Now |
DISTI #
NCP1605ADR2G
|
Avnet Americas | Power Factor Correction CONTRLR 12mA 250KHz 16-Pin SOIC T/R - Tape and Reel (Alt: NCP1605ADR2G) RoHS: Compliant Min Qty: 491 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 55601 Partner Stock |
|
$0.6321 / $0.7545 | Buy Now |
DISTI #
NCP1605ADR2G
|
Avnet Americas | Power Factor Correction CONTRLR 12mA 250KHz 16-Pin SOIC T/R - Tape and Reel (Alt: NCP1605ADR2G) RoHS: Compliant Min Qty: 1137 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9172 Partner Stock |
|
$0.5456 / $0.6512 | Buy Now |
|
Rochester Electronics | Power Factor Controller, Voltage-mode, 250kHz Switching Freq-Max, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 55601 |
|
$0.6320 / $0.7435 | Buy Now |
|
Flip Electronics | Stock, ship today | 9172 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1605ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1605ADR2G
onsemi
Power Factor Controller, Enhanced, High Voltage and Efficient Standby Mode, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 16 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 7 mA | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 250 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCP1605ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1605ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1605ADR2G | POWER FACTOR CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOIC-16 | Rochester Electronics LLC | NCP1605ADR2G vs NCP1605ADR2G |