Part Details for NCP1573DR2 by Rochester Electronics LLC
Overview of NCP1573DR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCP1573DR2
NCP1573DR2 CAD Models
NCP1573DR2 Part Data Attributes
|
NCP1573DR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NCP1573DR2
Rochester Electronics LLC
1.5A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO8, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12.6 V | |
Input Voltage-Min | 11.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 250 kHz | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCP1573DR2
This table gives cross-reference parts and alternative options found for NCP1573DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1573DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1573D | 1.5A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO8, SOP-8 | Rochester Electronics LLC | NCP1573DR2 vs NCP1573D |
NCP1573DR2G | 1.5A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO8, SOP-8 | onsemi | NCP1573DR2 vs NCP1573DR2G |
NCP1573DR2 | Buck Controller, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP1573DR2 vs NCP1573DR2 |