Part Details for NCP1562ADR2G by onsemi
Overview of NCP1562ADR2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1562ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2525
|
Newark | Ic, smps Controller, voltage-Mode, sop,16Pin, plastic |Onsemi NCP1562ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.4700 | Buy Now |
DISTI #
NCP1562ADR2GOSCT-ND
|
DigiKey | IC REG CTRLR FWRD CONV 16SOIC Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4963 In Stock |
|
$1.0999 / $2.6000 | Buy Now |
DISTI #
NCP1562ADR2G
|
Avnet Americas | Voltage Mode PWM Controller 20V 2A/1A 16-Pin SOIC T/R - Tape and Reel (Alt: NCP1562ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.0803 / $1.2894 | Buy Now |
DISTI #
863-NCP1562ADR2G
|
Mouser Electronics | Switching Controllers HI PERF RESET PWM CONTLR RoHS: Compliant | 20000 |
|
$1.0600 / $2.1000 | Buy Now |
DISTI #
V72:2272_07301168
|
Arrow Electronics | AC to DC Switching Converter Forward 2.116V 1000kHz T/R 16-Pin SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2411 Container: Cut Strips | Americas - 2500 |
|
$1.1172 / $2.1618 | Buy Now |
|
Future Electronics | Switching Controllers HI PERF RESET PWM CONTLR RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
DISTI #
79934962
|
Verical | AC to DC Switching Converter Forward 2.116V 1000kHz T/R 16-Pin SOIC RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2411 | Americas - 2500 |
|
$1.1172 / $2.1618 | Buy Now |
|
Karl Kruse GmbH & Co KG | IC VR SW PWM NCP1562A SOIC-16 | 20000 |
|
RFQ | |
DISTI #
NCP1562ADR2G
|
Avnet Silica | Voltage Mode PWM Controller 20V 2A/1A 16-Pin SOIC T/R (Alt: NCP1562ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | High Performance Active Clamp/Reset PWM Controller | 18000 |
|
RFQ |
Part Details for NCP1562ADR2G
NCP1562ADR2G CAD Models
NCP1562ADR2G Part Data Attributes:
|
NCP1562ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1562ADR2G
onsemi
PWM Controller, High Performance, Active Clamp / Reset, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 2.023 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCP1562ADR2G
This table gives cross-reference parts and alternative options found for NCP1562ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1562ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1562ADTBR2G | 2.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, TSSOP-16 | onsemi | NCP1562ADR2G vs NCP1562ADTBR2G |
1052601 | https://4donline.ihs.com/images/VipMasterIC/IC/ONSM/ONSM-S-A0019184525/ONSM-S-A0019184581-1.pdf | Active | NCP1562ADR2G vs 1052601 |