There are no models available for this part yet.
Overview of NCP1450ASN19T1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for NCP1450ASN19T1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK8213
|
Newark | Boost, Ctrlr, Pwm, 1.9V, Sot23-5 |Onsemi NCP1450ASN19T1G RoHS: Not Compliant Min Qty: 1240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 / $0.3380 | Buy Now | |
DISTI #
NCP1450ASN19T1G
|
Avnet Americas | DC DC Cntrlr Single-OUT Step Up 0.6V to 5.5V Input 5-Pin TSOP T/R - Tape and Reel (Alt: NCP1450ASN19T1G) RoHS: Compliant Min Qty: 1233 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 29128 Partner Stock |
|
$0.2515 / $0.3001 | Buy Now | |
Rochester Electronics | Switching Controller, Voltage-mode, 0.15A, 216kHz Switching Freq-Max, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 29128 |
|
$0.2514 / $0.2958 | Buy Now | ||
DISTI #
C1S541900126622
|
Chip1Stop | DC/DC Cntrlr Single-OUT Step Up 216kHz 5-Pin TSOP T/R RoHS: Compliant | 1691 |
|
$0.7560 / $2.0200 | Buy Now |
CAD Models for NCP1450ASN19T1G by onsemi
Part Data Attributes for NCP1450ASN19T1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TSOP
|
Package Description
|
TSOP-5
|
Pin Count
|
5
|
Manufacturer Package Code
|
483
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
216 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.5 mm
|
Alternate Parts for NCP1450ASN19T1G
This table gives cross-reference parts and alternative options found for NCP1450ASN19T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1450ASN19T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1450ASN19T1G | 0.15A SWITCHING CONTROLLER, 216kHz SWITCHING FREQ-MAX, PDSO5, TSOP-5 | Rochester Electronics LLC | NCP1450ASN19T1G vs NCP1450ASN19T1G |
NCP1450ASN19T1 | 0.15A SWITCHING CONTROLLER, 216kHz SWITCHING FREQ-MAX, PDSO5, TSOP-5 | onsemi | NCP1450ASN19T1G vs NCP1450ASN19T1 |
Related Parts for NCP1450ASN19T1G
-
NCP1450ASN19T1Switching Regulator or Controllers
-
TPS2411PWROther Analog ICs
-
NCP300HSN30T1Power Management Circuits
-
SI4559ADY-T1-GE3Power Field-Effect Transistors
-
NCP133AMXADJTCGLinear Regulator ICs
-
SN75172DWRLine Driver or Receivers
-
SI4532CDY-T1-GE3Small Signal Field-Effect Transistors
-
NAND512W3A0AN6EFlash Memories
-
NCN6004AFTBR2Other Interface ICs