Power Circuits
NCP1402SN50T1G
Description: 0.4A SWITCHING REGULATOR, PDSO5, LEAD FREE, SC-59, SOT-23, TSOP-5

Overview of NCP1402SN50T1G by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NCP1402SN50T1G by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCP1402SN50T1G by Rochester Electronics LLC

NCP1402SN50T1G
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
TSOP
Package Description
LEAD FREE, SC-59, SOT-23, TSOP-5
Pin Count
5
Reach Compliance Code
unknown
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE FREQUENCY MODULATION
Input Voltage-Max
6 V
Input Voltage-Min
0.95 V
Input Voltage-Nom
6 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.4 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BOOST
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
1.5 mm
Want to compare parts?
  1. NCP1402SN50T1G
    Rochester Electronics LLC
    0.4A SWITCHING REGULATOR, PDSO5, LEAD FREE, SC-59, SOT-23, TSOP-5
    VS

Alternate Parts for NCP1402SN50T1G

This table gives cross-reference parts and alternative options found for NCP1402SN50T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1402SN50T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCP1402SN50T1G Boost Converter, PFM, Micropower, 200 mA 5.0 V, TSOP-5, 3000-REEL onsemi NCP1402SN50T1G vs NCP1402SN50T1G
NCP1402SN50T1 0.4A SWITCHING REGULATOR, PDSO5, SC-59, SOT-23, TSOP-5 onsemi NCP1402SN50T1G vs NCP1402SN50T1
Part Number Description Manufacturer Compare
NCP1402SN50T1 0.4A SWITCHING REGULATOR, PDSO5, SC-59, SOT-23, TSOP-5 onsemi NCP1402SN50T1G vs NCP1402SN50T1
NCP1402SN50T1G Boost Converter, PFM, Micropower, 200 mA 5.0 V, TSOP-5, 3000-REEL onsemi NCP1402SN50T1G vs NCP1402SN50T1G

Related Parts for NCP1402SN50T1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP1402SN50T1G by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP1402SN50T1G by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of NCP1402SN50T1G would you like to use for your alert(s)?
  • Please alert me when NCP1402SN50T1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP1402SN50T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP1402SN50T1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCP1402SN50T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP1402SN50T1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP1402SN50T1G by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: