Part Details for NCP1400ASN19T1G by Rochester Electronics LLC
Overview of NCP1400ASN19T1G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCP1400ASN19T1G
NCP1400ASN19T1G CAD Models
NCP1400ASN19T1G Part Data Attributes:
|
NCP1400ASN19T1G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NCP1400ASN19T1G
Rochester Electronics LLC
0.4A SWITCHING REGULATOR, 216kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, TSOT-23, 5 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 0.95 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 216 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.5 mm |
Alternate Parts for NCP1400ASN19T1G
This table gives cross-reference parts and alternative options found for NCP1400ASN19T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1400ASN19T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1400ASN19T1G | Boost Converter, Fixed Frequency, PWM, Micropower, 100 mA, 180 kHz 1.9 V, TSOP-5, 3000-REEL | onsemi | NCP1400ASN19T1G vs NCP1400ASN19T1G |
NCP1400ASN19T1 | 0.4A SWITCHING REGULATOR, 216kHz SWITCHING FREQ-MAX, PDSO5, TSOT-23, 5 PIN | Rochester Electronics LLC | NCP1400ASN19T1G vs NCP1400ASN19T1 |