Part Details for NCP1230D65R2G by onsemi
Overview of NCP1230D65R2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1230D65R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J6572
|
Newark | Ic, smps Controller, current-Mode, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCP1230D65R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70347814
|
RS | NCP1230D65R2G, PWM Current Mode Controller, -800(Sink)mA, 500(Source)mA, 72 kHz | ON Semiconductor NCP1230D65R2G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.1300 | RFQ |
|
ComSIT USA | LOW-STANDBY POWER HIGH PERFORMANCE PWM CONTROLLER Switching Controller, Current-mode, 0.5A, 72kHz Switching Freq-Max, PDSO8 RoHS: Compliant | Europe - 545 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 32500 |
|
RFQ | |
|
Chip1Cloud | IC CTLR PWM SMPS 65KHZ 8-SOIC | 16500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | ANA PWM CURRENT-MODE CONT | 9697 |
|
$0.6209 | Buy Now |
Part Details for NCP1230D65R2G
NCP1230D65R2G CAD Models
NCP1230D65R2G Part Data Attributes:
|
NCP1230D65R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1230D65R2G
onsemi
PWM Controller, Fixed Frequency, Current Mode, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 8.4 V | |
Input Voltage-Nom | 13 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 72 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCP1230D65R2G
This table gives cross-reference parts and alternative options found for NCP1230D65R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1230D65R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1230D65R2 | 0.5A SWITCHING CONTROLLER, 72kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | NCP1230D65R2G vs NCP1230D65R2 |
NCP1230D65R2 | 0.5A SWITCHING CONTROLLER, 72kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | NCP1230D65R2G vs NCP1230D65R2 |