-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 300 mA, High PSRR 1.8V, Active Discharge, TSOP5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1290
|
Newark | Ldo, Fixed, 1.8V, 0.3A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:1.7V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP114ASN180T2G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1390 | Buy Now |
DISTI #
488-NCP114ASN180T2GCT-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA 5TSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2965 In Stock |
|
$0.1167 / $0.4100 | Buy Now |
DISTI #
NCP114ASN180T2G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.3A 5-Pin TSOP T/R - Tape and Reel (Alt: NCP114ASN180T2G) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 102000 Partner Stock |
|
$0.1036 | Buy Now |
DISTI #
NCP114ASN180T2G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.3A 5-Pin TSOP T/R - Tape and Reel (Alt: NCP114ASN180T2G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0351 | Buy Now |
DISTI #
863-NCP114ASN180T2G
|
Mouser Electronics | LDO Voltage Regulators 300 MA CMOS LDO AD OPTIO RoHS: Compliant | 2441 |
|
$0.0870 / $0.4100 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 300 mA, High PSRR 1.8V, Active Discharge, TSOP5 | 0 |
|
$0.0846 / $0.0972 | Buy Now |
|
Rochester Electronics | NCP114 - LDO Regulator, 300 mA, High PSRR 1.8V, Active Discharge, TSOP5 RoHS: Compliant Status: Active Min Qty: 1 | 102000 |
|
$0.0868 / $0.1021 | Buy Now |
DISTI #
NCP114ASN180T2G
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 300mA, TSOP5, SMD Min Qty: 1 | 0 |
|
$0.0598 / $0.1467 | RFQ |
DISTI #
NCP114ASN180T2G
|
Avnet Silica | (Alt: NCP114ASN180T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP114ASN180T2G
|
EBV Elektronik | (Alt: NCP114ASN180T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP114ASN180T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP114ASN180T2G
onsemi
LDO Regulator, 300 mA, High PSRR 1.8V, Active Discharge, TSOP5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.84 V | |
Output Voltage1-Min | 1.76 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.22% | |
Width | 1.5 mm |