NCP1117IDT50T4G
onsemi
Description: LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 5.0 V, 2500-REEL

Overview of NCP1117IDT50T4G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NCP1117IDT50T4G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 50AJ5822
Newark Ldo, Fixed, 5V, 1A, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NCP1117IDT50T4G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1255
  • 1 $0.6660
  • 10 $0.5870
  • 25 $0.5300
  • 50 $0.4740
  • 100 $0.4180
  • 250 $0.3790
  • 500 $0.3380
  • 1,000 $0.2580
$0.2580 / $0.6660 Buy Now
DISTI # 488-NCP1117IDT50T4GCT-ND
DigiKey LDO REGULATOR, 1 A, FIXED AND AD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2423
In Stock
  • 1 $1.0800
  • 10 $0.6430
  • 25 $0.5340
  • 100 $0.4145
  • 250 $0.3573
  • 500 $0.3227
  • 1,000 $0.2942
  • 2,500 $0.2639
  • 5,000 $0.2456
  • 7,500 $0.2364
  • 12,500 $0.2261
  • 17,500 $0.2201
  • 25,000 $0.2143
$0.2143 / $1.0800 Buy Now
DISTI # NCP1117IDT50T4G
Avnet Americas LDO Regulator Pos 5V 1A 4-Pin DPAK T/R - Tape and Reel (Alt: NCP1117IDT50T4G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel 2500 Factory Stock
  • 5,000 $0.2158
  • 10,000 $0.2099
  • 15,000 $0.2041
  • 25,000 $0.1983
  • 50,000 $0.1925
  • 250,000 $0.1866
  • 500,000 $0.1808
$0.1808 / $0.2158 Buy Now
DISTI # 863-NCP1117IDT50T4G
Mouser Electronics LDO Voltage Regulators LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 5.0 V RoHS: Compliant 2783
  • 1 $0.6400
  • 10 $0.5210
  • 100 $0.3470
  • 500 $0.3210
  • 1,000 $0.2700
  • 2,500 $0.2420
  • 10,000 $0.2200
  • 25,000 $0.2140
$0.2140 / $0.6400 Buy Now
Future Electronics Positive Fixed 1 Output 1 A Surface Mount Linear Voltage Regulator IC - DPAK RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel 0
Reel
  • 2,500 $0.2100
  • 5,000 $0.2050
  • 7,500 $0.2050
  • 12,500 $0.2000
  • 25,000 $0.1950
$0.1950 / $0.2100 Buy Now
Onlinecomponents.com LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 5.0 V RoHS: Compliant 0
  • 2,500 $0.2292
  • 5,000 $0.2174
  • 7,500 $0.2142
  • 10,000 $0.2110
  • 25,000 $0.2078
  • 50,000 $0.2047
$0.2047 / $0.2292 Buy Now
DISTI # NCP1117IDT50T4G
TME IC: voltage regulator, LDO,linear,fixed, 5V, 1A, DPAK, SMD, NCP1117 Min Qty: 1 0
  • 1 $0.6250
  • 10 $0.5240
  • 100 $0.3440
  • 250 $0.2950
  • 500 $0.2670
  • 1,000 $0.2470
  • 2,500 $0.2380
$0.2380 / $0.6250 RFQ
DISTI # NCP1117IDT50T4G
Avnet Asia LDO Regulator Pos 5V 1A 4-Pin DPAK T/R (Alt: NCP1117IDT50T4G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days 0
  • 5,000 $0.1918
  • 10,000 $0.1893
  • 15,000 $0.1869
  • 25,000 $0.1846
  • 50,000 $0.1800
  • 125,000 $0.1757
  • 250,000 $0.1715
$0.1715 / $0.1918 Buy Now
DISTI # NCP1117IDT50T4G
Avnet Silica LDO Regulator Pos 5V 1A 4-Pin DPAK T/R (Alt: NCP1117IDT50T4G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541902020137
Chip1Stop Linear Regulator RoHS: Compliant pbFree: Yes 4416
  • 10 $0.4243
  • 25 $0.4201
  • 100 $0.3103
  • 250 $0.3047
  • 500 $0.2913
  • 1,000 $0.2300
  • 3,000 $0.2058
$0.2058 / $0.4243 Buy Now
DISTI # C1S541902340891
Chip1Stop Linear Regulator RoHS: Compliant pbFree: Yes 97
  • 1 $2.7700
$2.7700 Buy Now
DISTI # NCP1117IDT50T4G
EBV Elektronik LDO Regulator Pos 5V 1A 4-Pin DPAK T/R (Alt: NCP1117IDT50T4G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now
Wuhan P&S - Min Qty: 1 97
  • 1 $0.6000
  • 100 $0.3800
  • 500 $0.3200
  • 1,000 $0.2900
$0.2900 / $0.6000 Buy Now

CAD Models for NCP1117IDT50T4G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NCP1117IDT50T4G by onsemi

NCP1117IDT50T4G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
DPAK-3/2
Manufacturer Package Code
369C
Reach Compliance Code
not_compliant
Factory Lead Time
14 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Max
1.2 V
Dropout Voltage1-Nom
1.07 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
15 V
Input Voltage-Min
6.5 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Length
6.54 mm
Line Regulation-Max
0.006%
Load Regulation-Max
0.015%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.8 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SMSIP2/3H,.38,90TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.51 mm
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
2.29 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
6.095 mm
Want to compare parts?
  1. NCP1117IDT50T4G
    onsemi
    LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 5.0 V, 2500-REEL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP1117IDT50T4G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP1117IDT50T4G by onsemi

Select Manufacturer
Which Manufacturer of NCP1117IDT50T4G would you like to use for your alert(s)?
  • Please alert me when NCP1117IDT50T4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP1117IDT50T4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP1117IDT50T4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCP1117IDT50T4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP1117IDT50T4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP1117IDT50T4G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: