Power Circuits
NCP1117DT25
onsemi
Description: IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PSSO2, DPAK-3, Fixed Positive Single Output LDO Regulator

Overview of NCP1117DT25 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NCP1117DT25 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCP1117DT25 by onsemi

NCP1117DT25
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TO-252
Package Description
TO-252, SMSIP3H,.38,90TB
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Max
1.2 V
Dropout Voltage1-Nom
1.07 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
10 V
Input Voltage-Min
3.9 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Length
6.54 mm
Line Regulation-Max
0.0025%
Load Regulation-Max
0.0075%
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1 A
Output Voltage1-Max
2.55 V
Output Voltage1-Min
2.45 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.38 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
2.29 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Width
6.095 mm
Want to compare parts?
  1. NCP1117DT25
    onsemi
    IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PSSO2, DPAK-3, Fixed Positive Single Output LDO Regulator
    VS

Alternate Parts for NCP1117DT25

This table gives cross-reference parts and alternative options found for NCP1117DT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1117DT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCP1117DT25RKG LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 2.5 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi NCP1117DT25 vs NCP1117DT25RKG
Part Number Description Manufacturer Compare
LT1117CM-2.85#PBF 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V Analog Devices Inc NCP1117DT25 vs LT1117CM-2.85#PBF
LM1117DTX-2.85/NOPB 2.85V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, ROHS COMPLIANT, TO-252, DPAK-3 Texas Instruments NCP1117DT25 vs LM1117DTX-2.85/NOPB
EZ1117CM-2.85 Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, BIPolar, PSSO3, TO-263, 3 PIN Semtech Corporation NCP1117DT25 vs EZ1117CM-2.85
LM1117DT-2.85/NOPB 2.85V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, TO-252, 3 PIN Texas Instruments NCP1117DT25 vs LM1117DT-2.85/NOPB
SPX1117R-2.5-L Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, PSSO2, LEAD FREE, TO-252, 3 PIN Exar Corporation NCP1117DT25 vs SPX1117R-2.5-L
LM1117DT-2.5 IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation NCP1117DT25 vs LM1117DT-2.5
LT1117CM-2.85 Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, BIPolar, PSSO3 Analog Devices Inc NCP1117DT25 vs LT1117CM-2.85
EZ1117ACM-2.85T Fixed Positive LDO Regulator, 2.85V, 1.3V Dropout, PSSO3, TO-263, 3 PIN Semtech Corporation NCP1117DT25 vs EZ1117ACM-2.85T
EZ1117ACM-2.85 Fixed Positive LDO Regulator, 2.85V, 1.3V Dropout, BIPolar, PSSO3, TO-263, 3 PIN Semtech Corporation NCP1117DT25 vs EZ1117ACM-2.85
EZ1117CM-2.5.TR Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, BIPolar, PSSO3, TO-263, 3 PIN Semtech Corporation NCP1117DT25 vs EZ1117CM-2.5.TR

Related Parts for NCP1117DT25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP1117DT25 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP1117DT25 by onsemi

  • Please alert me when NCP1117DT25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NCP1117DT25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP1117DT25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NCP1117DT25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP1117DT25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP1117DT25 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: