Part Details for NCP1053P136 by onsemi
Overview of NCP1053P136 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1053P136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7958
|
Newark | Ncp1053P136, Shift Registers |Onsemi NCP1053P136 RoHS: Not Compliant Min Qty: 1110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4910 / $0.5410 | Buy Now |
DISTI #
NCP1053P136
|
Avnet Americas | ANA BLUE ANGEL SMPS REG - Rail/Tube (Alt: NCP1053P136) RoHS: Not Compliant Min Qty: 1106 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1150 Partner Stock |
|
$0.2805 / $0.3348 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 2A, 154kHz Switching Freq-Max, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1150 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for NCP1053P136
NCP1053P136 CAD Models
NCP1053P136 Part Data Attributes
|
NCP1053P136
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1053P136
onsemi
2A SWITCHING REGULATOR, 154kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8.5 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 154 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NCP1053P136
This table gives cross-reference parts and alternative options found for NCP1053P136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1053P136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1053ST100T3G | Monolithic High Voltage Gated Oscillator Power Switching Regulator, SOT-223 (TO-261) 4 LEAD, 4000-REEL | onsemi | NCP1053P136 vs NCP1053ST100T3G |