Part Details for NCP1050ST100T3 by Rochester Electronics LLC
Overview of NCP1050ST100T3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCP1050ST100T3
NCP1050ST100T3 CAD Models
NCP1050ST100T3 Part Data Attributes
|
NCP1050ST100T3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NCP1050ST100T3
Rochester Electronics LLC
2 A SWITCHING REGULATOR, 113 kHz SWITCHING FREQ-MAX, PDSO4, PLASTIC, TO-261, SOT-223, 4PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TO-261 | |
Package Description | SOP, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8.5 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 113 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for NCP1050ST100T3
This table gives cross-reference parts and alternative options found for NCP1050ST100T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1050ST100T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1050ST100T3 | 2A SWITCHING REGULATOR, 113kHz SWITCHING FREQ-MAX, PDSO4, PLASTIC, TO-261, SOT-223, 4PIN | onsemi | NCP1050ST100T3 vs NCP1050ST100T3 |