Part Details for NCP1014APL100R2G by onsemi
Overview of NCP1014APL100R2G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCP1014APL100R2G
NCP1014APL100R2G CAD Models
NCP1014APL100R2G Part Data Attributes
|
NCP1014APL100R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1014APL100R2G
onsemi
High Voltage Switching Regulator for Offline SMPS, PDIP (8 Minus Pin 6), Gull Wing, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP (8 Minus Pin 6), Gull Wing | |
Package Description | LEAD FREE, GULLWING, PLASTIC, DIP-8/7 | |
Pin Count | 7 | |
Manufacturer Package Code | 626AA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Length | 9.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP7/8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1148 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 110 kHz | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for NCP1014APL100R2G
This table gives cross-reference parts and alternative options found for NCP1014APL100R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1014APL100R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1014APL100R2 | 0.45A SWITCHING REGULATOR, 110kHz SWITCHING FREQ-MAX, PDSO7, GULLWING, PLASTIC, DIP-7 | onsemi | NCP1014APL100R2G vs NCP1014APL100R2 |